Wedges

Wedges offer the ideal solution for separating, holding and prising materials or objects across a wide variety of industrial applications. Wedges are available in many varieties and at RS Components we stock long and short. The advantage length has a trade-off between the output force over the applied length. So a shorter wedge would need a greater force to be implemented, but therefore over a shorter distance.


How do wedges work?


Wedges work by creating an opening from which to start using other tools that couldn't be used. Wedges can be used for many applications such as lifting, spreading, dismantling, adjusting and alignment.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Height Weight Length Material Non Sparking
RS-stocknr. 124-8323
FabrikantnummerNS600-150-50
FabrikantBahco
43,60 €
Each
Aantal stuks
13.0mm 400g 150mm Aluminium Bronze Yes
RS-stocknr. 124-8324
FabrikantnummerNS600-180-13
FabrikantBahco
32,65 €
Each
Aantal stuks
6.0mm 75g 180mm Aluminium Bronze Yes
RS-stocknr. 124-8320
FabrikantnummerNS600-150-25
FabrikantBahco
20,95 €
Each
Aantal stuks
8.0mm 120g 150mm Aluminium Bronze Yes
RS-stocknr. 124-8318
FabrikantnummerNS600-100-50
FabrikantBahco
23,27 €
Each
Aantal stuks
10.0mm 210g 100mm Aluminium Bronze Yes
RS-stocknr. 124-8325
FabrikantnummerNS600-180-32
FabrikantBahco
32,65 €
Each
Aantal stuks
13.0mm 340g 180mm Aluminium Bronze Yes
RS-stocknr. 124-8331
FabrikantnummerNS600-230-40
FabrikantBahco
81,85 €
Each
Aantal stuks
20.0mm 740g 230mm Aluminium Bronze Yes
RS-stocknr. 124-8321
FabrikantnummerNS600-150-30
FabrikantBahco
22,80 €
Each
Aantal stuks
13.0mm 180g 150mm Aluminium Bronze Yes
RS-stocknr. 124-8319
FabrikantnummerNS600-135-50
FabrikantBahco
53,35 €
Each
Aantal stuks
18.0mm 480g 135mm Aluminium Bronze Yes
RS-stocknr. 124-8334
FabrikantnummerNS600-80-13
FabrikantBahco
6,28 €
Each
Aantal stuks
6.0mm 30g 80mm Aluminium Bronze Yes
RS-stocknr. 124-8327
FabrikantnummerNS600-200-20
FabrikantBahco
53,00 €
Each
Aantal stuks
30.0mm 470g 200mm Aluminium Bronze Yes
RS-stocknr. 124-8328
FabrikantnummerNS600-200-30
FabrikantBahco
79,40 €
Each
Aantal stuks
30.0mm 710g 200mm Aluminium Bronze Yes
RS-stocknr. 124-8330
FabrikantnummerNS600-200-50
FabrikantBahco
54,10 €
Each
Aantal stuks
12.0mm 510g 200mm Aluminium Bronze Yes
RS-stocknr. 124-8326
FabrikantnummerNS600-180-50
FabrikantBahco
73,70 €
Each
Aantal stuks
19.0mm 640g 180mm Aluminium Bronze Yes