Crow Bars

A crowbar, also be known as a pry bar, wrecking bar, gorilla bar or pinch bar, is a metal bar tool that has flatted points at each end, often with a small fissure to help remove nails or prise two materials or objects apart. One end of the bar is curved into a hook shape, which is a first-class lever and is usually the end most commonly used, and the straighter flat end is a second-class lever. (It is commonly believed this hooked end is where the tool gets its name from, as it resembles the beak of a crow.)

Crowbars are usually made from medium carbon steel to offer sustained strength and durability, but can also be made from titanium, which creates a lighter tool. They are forged from long steel products, such as rods and rails, and commonly have either cylindrical or hexagonal shapes to their bodies.

Our range of crowbars features products from industry leading brands, such as Bahco, GearWrench and RS PRO, and has tools ranging from 200mm to 1000mm or 8in to 48in.

What are crowbars used for?

The simplicity of a crowbar allows it to be considered a very versatile tool, enabling a wide range of work to be performed across multiple industries and their varied environments. The most common applications for crowbars are prising open nailed wooden crates, separating materials, such as boards, and can sometimes be used to remove nails from wooden surfaces.

Where are crowbars used?

Crowbars can be used in a vast multitude of projects that require a tool that can help exact leverage to separate materials, such as opening crates and pallet breaking in warehousing. They are also used commonly in renovation projects, used to remove panelling or lift flooring boards.

You might expect to see crowbars being used by any of the following industries:

  • Builders
  • Construction workers
  • Demolition workers
  • Carpenters
  • Mechanics
  • Automotive Engineers

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Overall Length Bar Diameter Claw Ended
RS-stocknr. 717-9291
Fabrikantnummer3684-24
FabrikantBahco
34,50 €
Each
Aantal stuks
Chrome Vanadium Steel 609 mm 19.0mm -
RS-stocknr. 717-9295
Fabrikantnummer3684-30
FabrikantBahco
42,53 €
Each
Aantal stuks
Chrome Vanadium Steel 762 mm 22.2mm -
RS-stocknr. 717-9298
Fabrikantnummer3684-18
FabrikantBahco
21,35 €
Each
Aantal stuks
Chrome Vanadium Steel 457 mm 15.8mm -
RS-stocknr. 717-9302
Fabrikantnummer3681-20
FabrikantBahco
31,70 €
Each
Aantal stuks
Alloy Steel 508 mm 17.0mm -
RS-stocknr. 124-8335
FabrikantnummerNS602-460
FabrikantBahco
131,10 €
Each
Aantal stuks
Aluminium Bronze 460 mm 16.0mm -
RS-stocknr. 717-9305
Fabrikantnummer3681-11
FabrikantBahco
17,23 €
Each
Aantal stuks
Alloy Steel 304 mm 11.0mm -
RS-stocknr. 187-6948
FabrikantnummerSS603-30-1000
FabrikantBahco
482,45 €
Each
Aantal stuks
Stainless Steel 1000 mm 30.0mm -
RS-stocknr. 187-6946
FabrikantnummerSS603-23-800
FabrikantBahco
256,40 €
Each
Aantal stuks
Stainless Steel 800 mm 22.0mm -
RS-stocknr. 187-6945
FabrikantnummerSS603-23-500
FabrikantBahco
153,15 €
Each
Aantal stuks
Stainless Steel 500 mm 22.0mm -
RS-stocknr. 717-9308
Fabrikantnummer3681-16
FabrikantBahco
20,40 €
Each
Aantal stuks
Alloy Steel 406 mm 14.0mm -
RS-stocknr. 187-6943
FabrikantnummerSS603-19-500
FabrikantBahco
110,00 €
Each
Aantal stuks
Stainless Steel 500 mm 18.0mm -
RS-stocknr. 187-6947
FabrikantnummerSS603-25-600
FabrikantBahco
198,95 €
Each
Aantal stuks
Stainless Steel 600 mm 25.0mm -
RS-stocknr. 717-9289
Fabrikantnummer3684-16
FabrikantBahco
17,35 €
Each
Aantal stuks
Chrome Vanadium Steel 406 mm 12.7mm -
RS-stocknr. 187-6944
FabrikantnummerSS603-20-500
FabrikantBahco
110,05 €
Each
Aantal stuks
Stainless Steel 500 mm 20.0mm -
RS-stocknr. 124-6117
FabrikantnummerTAH2484-30
FabrikantBahco
19,60 €
Each
Aantal stuks
Alloy Steel, PVC 300 mm - -
RS-stocknr. 187-6942
FabrikantnummerSS603-15-500
FabrikantBahco
63,20 €
Each
Aantal stuks
Stainless Steel 500 mm 16.0mm -