V Blocks

V Blocks are tools designed to secure and hold objects, usually rods or pipes, for drilling or cutting operations. They are made of steel or cast iron block and consist a V-shape channel at the top. V blocks in many situations are supported but the clamp for extra security and the operator safety. Some of the model can be magnetised for extra comfortable operation.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Clamping Clamping Capacity Material Width Length Height
RS-stocknr. 460-1102
FabrikantRS PRO
326,36 €
Each
Aantal stuks
Screw 63.6mm Chrome Steel 89mm 124mm 70mm
RS-stocknr. 601-912
Fabrikantnummer181-902-10
FabrikantMitutoyo
274,02 €
1 Set
Set(s)
Screw 25mm Steel 31.8mm 41mm 31.8mm
RS-stocknr. 612-2695
FabrikantRS PRO
234,66 €
Each
Aantal stuks
Magnetic 12 → 60mm - 75mm 255mm 105mm
RS-stocknr. 123-0917
FabrikantRS PRO
196,79 €
Each
Aantal stuks
Screw 15.8 → 25.4 mm, 25.4 → 38.1mm Steel 31.75 mm, 38.1mm 38.1 mm, 50.8mm 31.75mm
RS-stocknr. 460-1073
FabrikantRS PRO
110,84 €
Each
Aantal stuks
Screw 21.2 mm, 35.3mm Chrome Steel 39.5mm 45.3mm 35.5mm
RS-stocknr. 304-8948
110,99 €
1 Pair
Pair(s)
- - - 50mm 150mm -
RS-stocknr. 460-1089
FabrikantRS PRO
170,23 €
Each
Aantal stuks
Screw 31.1 mm, 39.6mm Chrome Steel 64mm 70mm 45mm