Insertion & Extraction Tools

Insertion & Extraction Tools are essential hand tools designed for contact removal. These professional hand tools are typically specific to a range or series of connectors and present the easiest and most efficient way to remove contacts from a connector without damaging either the contacts or connectors. The RS range of extraction tools contains connector construction solutions for a variety of popular connector brands.


How do Insertion and Extraction Tools Work


Extraction and Insertion tools can be simple manual tools or can have more complex working parts depending on the requirements of the connector series. Some tools contain spring-activated buttons or levers that allow the tool to affix around contact and remove or insert in an easy action.


...
Lees meer Lees minder

Filters

1 - 20 van 344 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Type Crimp Connector Type Tool Type Contact Size Series Rotating Overall Length Tip Width Tip Length Series Number
RS-stocknr. 233-3071
Fabrikantnummer11-03-0043
FabrikantMolex
23,39 €
Each
Aantal stuks
Crimp - Extraction Tool 3.0 HANDTOOL - - - - T0201
RS-stocknr. 215-5900
Fabrikantnummer11-03-0044
FabrikantMolex
19,95 €
Each
Aantal stuks
Crimp - Extraction Tool 28 → 22AWG HANDTOOL - - - - J5800
RS-stocknr. 162-5723
Fabrikantnummer305183
FabrikantTE Connectivity
15,37 €
Each
Aantal stuks
Crimp - - 26 → 14AWG CPC, M - - - - -
RS-stocknr. 114-7728
Fabrikantnummer09990000052
FabrikantHARTING
16,80 €
Each
Aantal stuks
Crimp - Extraction Tool - Han - 66.5 mm 3mm - -
RS-stocknr. 481-046
FabrikantnummerRX2025GE1
64,25 €
Each
Aantal stuks
Pin, Socket - - - UTO - - - - -
RS-stocknr. 368-4500
Fabrikantnummer9-1579007-1
FabrikantTE Connectivity
43,07 €
Each
Aantal stuks
Pin - Extraction Tool 2.36mm AMP - 107 mm - - -
RS-stocknr. 446-822
Fabrikantnummer91285-1
FabrikantTE Connectivity
22,65 €
Each
Aantal stuks
Pin - Extraction & Insertion Tool - AMPLIMITE - - - - -
RS-stocknr. 726-9048
Fabrikantnummer539971-1
FabrikantTE Connectivity
116,90 €
Each
Aantal stuks
Receptacle - Extraction Tool - MCP 9.5 - 38.2 mm - - -
RS-stocknr. 115-1856
Fabrikantnummer1804030-1
FabrikantTE Connectivity
45,19 €
Each
Aantal stuks
Pin, Socket - Extraction Tool 20 → 14AWG MATE-N-LOK - - 2.74mm 15.8mm -
RS-stocknr. 178-6957
Fabrikantnummer11-03-0002
FabrikantMolex
21,19 €
Each
Aantal stuks
Crimp - Extraction Tool 24 → 18AWG HANDTOOL - - - - T0201
RS-stocknr. 740-6657
Fabrikantnummer09990000171
FabrikantHARTING
26,28 €
Each
Aantal stuks
- - Extraction & Insertion Tool - - - - - - -
RS-stocknr. 466-876
Fabrikantnummer192922-1450
FabrikantITT Cannon
17,69 €
Each
Aantal stuks
- - Extraction Tool - Cannon Trident Yes - - - -
RS-stocknr. 782-1138
Fabrikantnummer189727-1
FabrikantTE Connectivity
28,50 €
Each
Aantal stuks
Crimp - Extraction Tool - Mini-Universal Mate-N-Lok - - - - -
RS-stocknr. 104-4310
FabrikantnummerT2371
FabrikantCK
16,20 €
Each
Aantal stuks
Pin, Socket - - - - - - - - -
RS-stocknr. 313-6613
Fabrikantnummer09990000319
FabrikantHARTING
31,04 €
Each
Aantal stuks
Crimp - Extraction Tool - Han Yes 135 mm - 50mm -
RS-stocknr. 765-9435
FabrikantnummerMHDBC-IET
FabrikantMH Connectors
32,28 €
Each
Aantal stuks
Pin - Extraction & Insertion Tool - MHDBC - - - - -
RS-stocknr. 564-545
Fabrikantnummer1-1579007-4
FabrikantTE Connectivity
63,86 €
Each
Aantal stuks
Tab - Extraction Tool 1.5mm MiniHVL - 107 mm 1.5mm 18mm -
RS-stocknr. 351-4007
Fabrikantnummer2-620
12,48 €
Each
Aantal stuks
- - Extraction Tool - - - - - - -
RS-stocknr. 329-9865
Fabrikantnummer09990000305
FabrikantHARTING
27,54 €
Each
Aantal stuks
Crimp - Extraction Tool - Han - 135 mm 6.5mm 55mm -
RS-stocknr. 454-227
Fabrikantnummer3294-100-55-01
FabrikantEDAC
94,70 €
Each
Aantal stuks
Plug, Socket - Extraction Tool - EDAC516 - - - - -