Crimping Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How does the crimp tool die work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What is the crimp tool die used for?


Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Crimp Connector Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Hex Size Terminal Insulation Coaxial Type Number of Contacts Number of Ports For Use With Series Port Colour
RS-stocknr. 443-968
FabrikantPaladin
36,53 €
Each
Aantal stuks
RJ45 - - - - - - - - - - - 1300, 8000 -
RS-stocknr. 443-980
FabrikantPaladin
51,79 €
Each
Aantal stuks
RJ50 - - - - - - - - - - - 1300, 8000 -
RS-stocknr. 443-946
FabrikantPaladin
27,62 €
Each
Aantal stuks
RJ11, RJ12 - - - - - - - - - - - 1300, 8000 -
RS-stocknr. 443-952
FabrikantPaladin
35,97 €
Each
Aantal stuks
RJ11 - - - - - - - - - - - 1300, 8000 -
RS-stocknr. 443-974
FabrikantPaladin
26,94 €
Each
Aantal stuks
RJ45 - - - - - - - - - - - 1300, 8000 -