Crimping Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How does the crimp tool die work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What is the crimp tool die used for?


Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Crimp Connector Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Hex Size Terminal Insulation Coaxial Type Number of Contacts Number of Ports For Use With Series Port Colour
RS-stocknr. 849-136
Fabrikantnummer90548-2
FabrikantTE Connectivity
186,28 €
Each
Aantal stuks
Universal MATE-N-LOK - - - 24AWG 18AWG - - - - - - Pro-Crimper III -
RS-stocknr. 372-535
Fabrikantnummer58448-3
FabrikantTE Connectivity
215,66 €
Each
Aantal stuks
AMPLIMITE HD-20 Contacts - - - 28AWG 20AWG - - - - - - Pro-Crimper III -
RS-stocknr. 849-120
Fabrikantnummer90546-2
FabrikantTE Connectivity
184,75 €
Each
Aantal stuks
Universal MATE-N-LOK - - - 20AWG 14AWG - - - - - - Pro-Crimper III -
RS-stocknr. 817-331
Fabrikantnummer169404
FabrikantTE Connectivity
123,53 €
Each
Aantal stuks
PIDG Splices/Terminals, Plasti-Grip Terminals - - - 22AWG 10AWG - - - - - - CERTI-LOK -
RS-stocknr. 876-2119
Fabrikantnummer58529-2
FabrikantTE Connectivity
183,76 €
Each
Aantal stuks
Ampseal Contacts - - - 20AWG 16AWG - Insulated - - 2 - Pro-Crimper III -
RS-stocknr. 864-3608
Fabrikantnummer69561-4
FabrikantTE Connectivity
286,64 €
Each (In a Pack of 10)
Aantal stuks
TERMI-POINT Clips - - - 24AWG 20AWG - - - - - - - -
RS-stocknr. 372-440
Fabrikantnummer58495-2
FabrikantTE Connectivity
174,41 €
Each
Aantal stuks
Multimate Type III+, Multimate Type VI Contacts - 28 → 16 AWG - - - - - - - - - Pro-Crimper III -
RS-stocknr. 168-0564
Fabrikantnummer5-1579001-1
FabrikantTE Connectivity
484,72 €
1 Box of 1
Box(es)
MQS - - - - - - Insulated - - 3 - ERGOCRIMP -
RS-stocknr. 876-2113
Fabrikantnummer5-1579001-1
FabrikantTE Connectivity
480,89 €
Each
Aantal stuks
MQS - - - - - - Insulated - - 3 - ERGOCRIMP -
RS-stocknr. 876-2232
Fabrikantnummer539756-2
FabrikantTE Connectivity
360,39 €
Each
Aantal stuks
Standard Power Timer - - - - - - Insulated - - 3 - ERGOCRIMP -
RS-stocknr. 245-5373
Fabrikantnummer90391-3
FabrikantTE Connectivity
499,39 €
Each
Aantal stuks
Ultra-Fast Terminals - - - 16AWG 14AWG - - - - - - Tetra-Crimp -
RS-stocknr. 361-9590
Fabrikantnummer58423-1
FabrikantTE Connectivity
96,36 €
Each
Aantal stuks
PIDG Splices/Terminals, Plasti-Grip Terminals - - - 22AWG 10AWG - - - - - - Pro-Crimper III -
RS-stocknr. 561-659
Fabrikantnummer9-1478245-0
FabrikantTE Connectivity
228,59 €
Each
Aantal stuks
BNC, TNC - - - - - - - RG174, RG179, RG188, RG316 - - - - -
RS-stocknr. 817-9126
Fabrikantnummer539651-2
FabrikantTE Connectivity
338,27 €
Each
Aantal stuks
Micro Timer - - - - - - Uninsulated - 7777 4 - ERGOCRIMP -
RS-stocknr. 864-3652
Fabrikantnummer90800-2
FabrikantTE Connectivity
150,126 €
Each (In a Pack of 25)
Aantal stuks
AMPLIMITE HD-22 Contacts - - - 28AWG 22AWG - - - - - - Pro-Crimper III -
RS-stocknr. 876-2315
Fabrikantnummer539956-2
FabrikantTE Connectivity
649,52 €
Each
Aantal stuks
MCP 6.3/4.8K, Standard Power Timer - - - - - - Insulated - - 3 - ERGOCRIMP -
RS-stocknr. 876-2318
Fabrikantnummer9-1579022-3
FabrikantTE Connectivity
424,55 €
Each
Aantal stuks
FASTON 250 Crimp Terminals - - - - - - Insulated - - 4 - CERTI-LOK -
RS-stocknr. 864-3703
Fabrikantnummer91516-3
FabrikantTE Connectivity
931,10 €
Each
Aantal stuks
AMP MOD IV Contacts - - - 24AWG 20AWG - - - - - - CERTI-CRIMP II -
RS-stocknr. 876-2068
Fabrikantnummer539951-2
FabrikantTE Connectivity
435,36 €
Each
Aantal stuks
MCP 2.8, Tab 2.8 - - - - - - Insulated - - 4 - ERGOCRIMP -
RS-stocknr. 876-2179
Fabrikantnummer58654-2
FabrikantTE Connectivity
228,47 €
Each
Aantal stuks
AMPMODU II Receptacle - - - 30AWG 22AWG - Insulated - - 3 - Pro-Crimper III -