Crimping Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How does the crimp tool die work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What is the crimp tool die used for?


Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Crimp Connector Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Hex Size Terminal Insulation Coaxial Type Number of Contacts Number of Ports For Use With Series Port Colour
RS-stocknr. 172-0704
Fabrikantnummer61030000175
FabrikantHARTING
202,37 €
Each
Aantal stuks
D-sub Connector - - - - - 12mm - - - 1 - Inducom -
RS-stocknr. 865-8389
Fabrikantnummer09990000508
FabrikantHARTING
311,87 €
Each
Aantal stuks
D-Sub Coaxial Contact - - - - - - - - - - - - -
RS-stocknr. 172-0700
Fabrikantnummer61030000169
FabrikantHARTING
274,11 €
Each
Aantal stuks
D-sub Connector - - - - - 11.5mm - - - 1 - Inducom -
RS-stocknr. 172-0698
Fabrikantnummer61030000104
FabrikantHARTING
191,07 €
Each
Aantal stuks
D-sub Connector - - - - - 9mm - - - 1 - Inducom -
RS-stocknr. 172-0705
Fabrikantnummer61030000176
FabrikantHARTING
202,37 €
Each
Aantal stuks
D-sub Connector - - - - - 12.5mm - - - 1 - Inducom -
RS-stocknr. 172-0708
Fabrikantnummer61030000179
FabrikantHARTING
185,73 €
Each
Aantal stuks
D-sub Connector - - - - - 5mm - - - 1 - Inducom -
RS-stocknr. 172-0703
Fabrikantnummer61030000174
FabrikantHARTING
191,07 €
Each
Aantal stuks
D-sub Connector - - - - - 10mm - - - 1 - Inducom -
RS-stocknr. 172-0707
Fabrikantnummer61030000178
FabrikantHARTING
202,37 €
Each
Aantal stuks
D-sub Connector - - - - - 13.5mm - - - 1 - Inducom -
RS-stocknr. 172-0701
Fabrikantnummer61030000172
FabrikantHARTING
191,07 €
Each
Aantal stuks
D-sub Connector - - - - - 10.5mm - - - 1 - Inducom -
RS-stocknr. 172-0697
Fabrikantnummer61030000103
FabrikantHARTING
191,07 €
Each
Aantal stuks
D-sub Connector - - - - - 8.5mm - - - 1 - Inducom -
RS-stocknr. 172-0699
Fabrikantnummer61030000168
FabrikantHARTING
272,68 €
Each
Aantal stuks
D-sub Connector - - - - - 11mm - - - 1 - Inducom -
RS-stocknr. 693-1146
Fabrikantnummer09990000502
FabrikantHARTING
179,92 €
Each
Aantal stuks
D-sub-M - - - 28AWG 18AWG - - - - - - - -
RS-stocknr. 172-0706
Fabrikantnummer61030000177
FabrikantHARTING
202,22 €
Each
Aantal stuks
D-sub Connector - - - - - 13mm - - - 1 - Inducom -
RS-stocknr. 172-0695
Fabrikantnummer61030000099
FabrikantHARTING
191,07 €
Each
Aantal stuks
D-sub Connector - - - - - 6.5mm - - - 1 - Inducom -
RS-stocknr. 172-0702
Fabrikantnummer61030000173
FabrikantHARTING
202,37 €
Each
Aantal stuks
D-sub Connector - - - - - 14mm - - - 1 - Inducom -
RS-stocknr. 172-0696
Fabrikantnummer61030000101
FabrikantHARTING
191,92 €
Each
Aantal stuks
D-sub Connector - - - - - 7.5mm - - - 1 - Inducom -