Crimping Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How does the crimp tool die work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimp tool is then used to tightly squeeze the two, such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector. Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept, making the wire gauge a top consideration. Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What is the crimp tool die used for?


Crimp tool dies are extensively used in metalworking. They are also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Lees meer Lees minder

Filters

1 - 20 van 268 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Crimp Connector Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Hex Size Terminal Insulation Coaxial Type Number of Contacts Number of Ports For Use With Series Port Colour
RS-stocknr. 492-9680
FabrikantRS PRO
69,46 €
Each
Aantal stuks
Open Crimp Barrel - - - 12AWG 10AWG - - - - - - MCT -
RS-stocknr. 849-136
Fabrikantnummer90548-2
FabrikantTE Connectivity
186,28 €
Each
Aantal stuks
Universal MATE-N-LOK - - - 24AWG 18AWG - - - - - - Pro-Crimper III -
RS-stocknr. 361-9584
Fabrikantnummer90547-2
FabrikantTE Connectivity
255,72 €
Each
Aantal stuks
MATE-N-LOK - - - - - - - - - - Rectangular Contacts 14-20 AWG Pro-Crimper III / Universal MATE-N-LOK -
RS-stocknr. 372-535
Fabrikantnummer58448-3
FabrikantTE Connectivity
215,66 €
Each
Aantal stuks
AMPLIMITE HD-20 Contacts - - - 28AWG 20AWG - - - - - - Pro-Crimper III -
RS-stocknr. 787-9563
FabrikantnummerS16SCML1
267,32 €
Each
Aantal stuks
- - - - 16AWG 14AWG 1.6mm - - 16 - - UTS Series -
RS-stocknr. 492-9630
FabrikantRS PRO
39,45 €
Each
Aantal stuks
Terminal - - - 22AWG 14AWG - - - - - - MCT -
RS-stocknr. 282-3502
FabrikantRS PRO
87,09 €
Each
Aantal stuks
- - - - - - - - RG174, RG178, RG179 - - - - -
RS-stocknr. 459-6167
FabrikantnummerHL46
FabrikantKlauke
103,61 €
Each
Aantal stuks
- - - 6mm² - - - Uninsulated - - - - L -
RS-stocknr. 810-0735
FabrikantRS PRO
243,70 €
Each
Aantal stuks
Automotive with Wrap Over-lap Crimp 0.5mm² - 1.5mm² - - - - - - - - MCT -
RS-stocknr. 492-9668
FabrikantRS PRO
70,24 €
Each
Aantal stuks
Open Crimp Barrel - - - 22AWG 18AWG - - - - - - MCT -
RS-stocknr. 849-120
Fabrikantnummer90546-2
FabrikantTE Connectivity
184,75 €
Each
Aantal stuks
Universal MATE-N-LOK - - - 20AWG 14AWG - - - - - - Pro-Crimper III -
RS-stocknr. 876-2119
Fabrikantnummer58529-2
FabrikantTE Connectivity
183,76 €
Each
Aantal stuks
Ampseal Contacts - - - 20AWG 16AWG - Insulated - - 2 - Pro-Crimper III -
RS-stocknr. 492-9652
FabrikantRS PRO
38,51 €
Each
Aantal stuks
Buttsplice, Ferrule - - - 24AWG 8AWG - - - - - - MCT -
RS-stocknr. 431-4454
FabrikantnummerY1514
FabrikantGlenair
225,00 €
Each
Aantal stuks
Coaxial - - - - - 0.213 in, 0.67in - RG58 - - - HX4 -
RS-stocknr. 548-3208
FabrikantRS PRO
42,74 €
Each
Aantal stuks
Coaxial - - - - - - - CATV, RG59, RG6 - - - MCT -
RS-stocknr. 817-331
Fabrikantnummer169404
FabrikantTE Connectivity
123,53 €
Each
Aantal stuks
PIDG Splices/Terminals, Plasti-Grip Terminals - - - 22AWG 10AWG - - - - - - CERTI-LOK -
RS-stocknr. 886-9028
Fabrikantnummer3240046
FabrikantPhoenix Contact
0,088 €
Each (In a Box of 100)
Aantal stuks
Cable Lug - - - - - - Insulated - 1 1 - C-BCI 2.5/2.8 Blue
RS-stocknr. 409-3595
Fabrikantnummer4300-2395
FabrikantPressmaster
36,47 €
Each
Aantal stuks
Terminal 1mm² - 2.3mm² - - 4.3mm - - - - - - -
RS-stocknr. 787-9569
FabrikantnummerS16SCM20
300,78 €
Each
Aantal stuks
- - - - 26AWG 20AWG 1.6mm - - 16 - - UTS Series -
RS-stocknr. 372-440
Fabrikantnummer58495-2
FabrikantTE Connectivity
174,41 €
Each
Aantal stuks
Multimate Type III+, Multimate Type VI Contacts - 28 → 16 AWG - - - - - - - - - Pro-Crimper III -