Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Connector Type
RS-stocknr. 700-9786
FabrikantnummerHT302/DF19S
FabrikantHirose
979,99 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 686-1955
FabrikantnummerDF11-TA22HC
FabrikantHirose
762,57 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 719-4966
FabrikantnummerHT601_TM21P-88P
FabrikantHirose
341,16 €
Each
Aantal stuks
- RJ45 Modular Plug Plier - - - - - - - 222 mm - - -
RS-stocknr. 503-8331
FabrikantnummerDF13-TB2630HC
FabrikantHirose
614,90 €
Each
Aantal stuks
- DF13 Crimp Terminals Plier - - - - - - - 239 mm - - -
RS-stocknr. 772-7115
FabrikantnummerHR10A-TC-02
FabrikantHirose
329,31 €
Each
Aantal stuks
HR10 - Plier - - - - - - - - - - -
RS-stocknr. 337-1046
FabrikantnummerDF1B-TA2428SHC
FabrikantHirose
869,64 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 700-9795
FabrikantnummerDF3-TA2428HC
FabrikantHirose
565,10 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 724-1176
FabrikantnummerHT305/DF57-2830HC
FabrikantHirose
1.021,16 €
Each
Aantal stuks
- Crimp Contact Plier - - - - - - - - - - -
RS-stocknr. 896-0972
FabrikantnummerHIF3-T2226HC
FabrikantHirose
379,87 €
Each
Aantal stuks
HIF3B - Plier - - - - - - - 12 mm - - -
RS-stocknr. 176-7222
FabrikantnummerDF1B-T2428PHR
FabrikantHirose
949,97 €
Each
Aantal stuks
DF1B - Plier - DF1B-PR/PRB 24 AWG Contact, DF1B-PR/PRB 26 AWG Contact, DF1B-PR/PRB 28 AWG Contact - - - 28 → 24AWG - - - - -
RS-stocknr. 111-3761
FabrikantnummerHT802/DF63-1618S-1
FabrikantHirose
464,36 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 686-2028
FabrikantnummerHT302/DF20B-2830S
FabrikantHirose
1.016,77 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 867-0843
FabrikantnummerHT305/DF65-2428S
FabrikantHirose
1.176,64 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 605-7327
FabrikantnummerDF-C-PO(A)
FabrikantHirose
1,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 176-7282
FabrikantnummerDF1B-TA2428PHC
FabrikantHirose
692,52 €
Each
Aantal stuks
DF1B - Plier - DF1-PD2428SCB Contact, DF1B-2428PC Contact - - - 28 → 24AWG - - - - -
RS-stocknr. 772-7140
FabrikantnummerDF3-TA22HC
FabrikantHirose
708,22 €
Each
Aantal stuks
DF3 - Plier - - - - - - - - - - -
RS-stocknr. 188-8376
FabrikantnummerHT803/IX30G-10S-70
FabrikantHirose
346,42 €
Each
Aantal stuks
IX - Plier - IX Industrial - - - 28AWG - - - - -
RS-stocknr. 867-0859
FabrikantnummerHT801/DF62-30(10)
FabrikantHirose
305,62 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 867-0834
FabrikantnummerHT306/DF60-1012
FabrikantHirose
1.493,02 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 176-7359
FabrikantnummerDF1B-TA30PHC
FabrikantHirose
761,19 €
Each
Aantal stuks
DF1B - Plier - DF1B-30PC/PCB Contact - - - 30AWG - - - - -