Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
Lees meer Lees minder

Filters

1 - 20 van 161 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Connector Type
RS-stocknr. 849-114
Fabrikantnummer354940-1
FabrikantTE Connectivity
73,40 €
Each
Aantal stuks
PRO-CRIMPER III - Plier - Hand Crimper - without Die Set - - - - - - - - -
RS-stocknr. 314-1362
Fabrikantnummer58583-1
FabrikantTE Connectivity
314,30 €
Each
Aantal stuks
PRO-CRIMPER III Superseal Ratchet - Rectangular Contacts 15-18 AWG - - 0.5 → 1.5mm² - - 255mm - - -
RS-stocknr. 782-9738
Fabrikantnummer58448-2
FabrikantTE Connectivity
258,40 €
Each
Aantal stuks
Pro-Crimper III AMPLIMITE HD-20 Contacts - - - - - - - - - - - -
RS-stocknr. 361-9584
Fabrikantnummer90547-2
FabrikantTE Connectivity
249,60 €
Each
Aantal stuks
Pro-Crimper III / Universal MATE-N-LOK MATE-N-LOK Plier - Rectangular Contacts 14-20 AWG - - 0.3 → 2mm² 22 → 14AWG - - - - -
RS-stocknr. 909-7381
Fabrikantnummer2119141-1
FabrikantTE Connectivity
849,42 €
Each
Aantal stuks
CERTI-CRIMP II Crimp Contact Plier - - - - - - - - - - -
RS-stocknr. 864-3560
Fabrikantnummer58529-1
FabrikantTE Connectivity
314,49 €
Each
Aantal stuks
PRO-CRIMPER III Ampseal Contacts Plier - Rectangular Contacts 16-20 AWG - - 0.5 → 1.25mm² 20 → 16AWG - - - - -
RS-stocknr. 292-9773
Fabrikantnummer409775-1
FabrikantTE Connectivity
514,13 €
Each
Aantal stuks
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Plier - Splices and Terminals 16-22 AWG - - - 24 → 16AWG - 280 mm - - -
RS-stocknr. 162-5717
Fabrikantnummer58495-1
FabrikantTE Connectivity
219,42 €
Each
Aantal stuks
PRO-CRIMPER III Multimate Type III+, Multimate Type VI Contacts Ratchet 28 → 16 AWG - 28AWG 16AWG - - - - - - -
RS-stocknr. 284-8444
Fabrikantnummer47387-7
FabrikantTE Connectivity
878,08 €
Each
Aantal stuks
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Plier - Splices and Terminals 14-16 AWG - - 1.2 → 2mm² 16 → 14AWG - - - - -
RS-stocknr. 864-6900
FabrikantnummerAD-1522-1-CRIMPING-TOOL
FabrikantTE Connectivity
182,95 €
Each
Aantal stuks
AD DuraSeal and PolyCrimp terminals Plier - Splices 10-22 AWG - - 0.3 → 5mm² 22 → 10AWG - 228.6 mm - - -
RS-stocknr. 446-816
Fabrikantnummer169341-1
FabrikantTE Connectivity
234,20 €
Each
Aantal stuks
Mini CERTI-LOK AMPLIMITE HD-20 Contacts - 32 → 20 AWG - 20AWG 32AWG - - - 193mm - - -
RS-stocknr. 314-8032
Fabrikantnummer90800-1
FabrikantTE Connectivity
245,60 €
Each
Aantal stuks
PRO-CRIMPER III AMPLIMITE HD-22 Contacts Plier - D-Sub Contacts 22-28 AWG - - - 28 → 22AWG - - - - -
RS-stocknr. 233-0044
Fabrikantnummer169481-1
FabrikantTE Connectivity
314,43 €
Each
Aantal stuks
Mini CERTI-LOK AMP MOD IV Contacts Plier - Rectangular Contacts 20-32 AWG - - 0.03 → 0.56mm² - - 202 mm - - -
RS-stocknr. 509-2199
Fabrikantnummer58654-1
FabrikantTE Connectivity
289,32 €
Each
Aantal stuks
PRO-CRIMPER III AMPMODU II Contacts Plier - Rectangular Contacts 22-30 AWG - - - 30 → 22AWG - - - - -
RS-stocknr. 782-1104
Fabrikantnummer90546-1
FabrikantTE Connectivity
242,84 €
Each
Aantal stuks
Pro-Crimper III Universal MATE-N-LOK - - - - - - - - - - - -
RS-stocknr. 680-8989
Fabrikantnummer169422-1
FabrikantTE Connectivity
230,37 €
Each
Aantal stuks
Mini CERTI-LOK Multimate Type III+ Contacts Plier - - - - 0.75 → 3.8mm² - - 202 mm - - -
RS-stocknr. 876-2172
Fabrikantnummer91537-1
FabrikantTE Connectivity
705,21 €
Each
Aantal stuks
CERTI-CRIMP II Flexible Flat Cable Connector Plier - Rectangular Contacts 22-26 AWG - - 0.12 → 0.3mm² 26 → 22AWG - - - - -
RS-stocknr. 246-6705
Fabrikantnummer575046-1
FabrikantTE Connectivity
1.073,39 €
Each
Aantal stuks
CERTI-CRIMP FASTON 250 Crimp Terminals Plier - - - - 0.3 → 2mm² 22 → 14AWG - - - - -
RS-stocknr. 448-7883
Fabrikantnummer9-1478240-0
FabrikantTE Connectivity
199,17 €
Each
Aantal stuks
SDE PEW 12 - Plier - Varies by Die Set - - - - - - - - -
RS-stocknr. 782-1113
Fabrikantnummer90547-1
FabrikantTE Connectivity
225,85 €
Each
Aantal stuks
Pro-Crimper III Universal MATE-N-LOK - - - - - - - - - - - -