Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Connector Type
RS-stocknr. 114-7706
Fabrikantnummer09990000110
FabrikantHARTING
667,09 €
Each
Aantal stuks
- Crimp Contact Ratchet 26 → 12 AWG - 0.14mm² 4mm² - - - 220mm - - -
RS-stocknr. 100-8566
Fabrikantnummer09990000175
FabrikantHARTING
355,29 €
Each
Aantal stuks
- D-sub Plier - - - - - - - 195 mm - - -
RS-stocknr. 797-2488
Fabrikantnummer09990000831
FabrikantHARTING
389,54 €
Each
Aantal stuks
- - Plier - - - - - - - 207.4 mm - - -
RS-stocknr. 313-6607
Fabrikantnummer09990000021
FabrikantHARTING
198,35 €
Each
Aantal stuks
- - Ratchet 0.5 → 2.5 mm² - 0.5mm² 2.5mm² - - - 255mm - - -
RS-stocknr. 771-4850
Fabrikantnummer09458000520
FabrikantHARTING
245,28 €
Each
Aantal stuks
- RJ45 Plier - - - - - - - - - - -
RS-stocknr. 862-5657
Fabrikantnummer09458000000
FabrikantHARTING
143,33 €
Each
Aantal stuks
- - Plier - - - - - - - 97 mm - - -
RS-stocknr. 693-1137
Fabrikantnummer09990000501
FabrikantHARTING
710,29 €
Each
Aantal stuks
- Coaxial Plier - - - - - - - 174 mm - - -
RS-stocknr. 172-0684
Fabrikantnummer09990000076
FabrikantHARTING
592,78 €
Each
Aantal stuks
- FC2 Plier - - - - - - - 60 mm - - -
RS-stocknr. 843-0317
Fabrikantnummer09990000377
FabrikantHARTING
698,92 €
Each
Aantal stuks
Han C - Plier - Contact Han C - - - - - - - - -
RS-stocknr. 358-3738
Fabrikantnummer09990000194
FabrikantHARTING
459,80 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 740-6663
Fabrikantnummer09990000620
FabrikantHARTING
332,13 €
Each
Aantal stuks
- Crimp Terminal Plier - - - - - - - 220 mm - - -
RS-stocknr. 693-1130
Fabrikantnummer09990000509
FabrikantHARTING
1.051,34 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 136-9194
Fabrikantnummer09990000877
FabrikantHARTING
377,54 €
Each
Aantal stuks
Han-Fast Lock Wire to Board Terminal Plier - - - - - - - - - - -
RS-stocknr. 172-0713
Fabrikantnummer09990000374
FabrikantHARTING
374,75 €
Each
Aantal stuks
- - Plier - - - - - - - 250 mm - - -
RS-stocknr. 517-4516
Fabrikantnummer20990001035
FabrikantHARTING
1.231,78 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 843-6249
Fabrikantnummer09990000100
FabrikantHARTING
31,14 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 843-6255
Fabrikantnummer09990000087
FabrikantHARTING
6,06 €
Each
Aantal stuks
DIN 41612 - - - - - - - - - - - - -
RS-stocknr. 843-5996
Fabrikantnummer09990000621
FabrikantHARTING
230,83 €
Each
Aantal stuks
0999 - - - - - - - - - - - - -
RS-stocknr. 740-6666
Fabrikantnummer09990000623
FabrikantHARTING
233,26 €
Each
Aantal stuks
- D, E, F, FM, HM - - - - - - - - - - - -
RS-stocknr. 178-4210
Fabrikantnummer09458000181
FabrikantHARTING
343,03 €
Each
Aantal stuks
- - Plier - HARTING IX Industrial Plug - - - - - 219 mm Yes - -