Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
Lees meer Lees minder

Filters

1 - 20 van 853 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Crimp Connector Type Crimp Tool Type Operation Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Ratcheting Adjustable Ratchet
RS-stocknr. 849-114
Fabrikantnummer354940-1
FabrikantTE Connectivity
73,40 €
Each
Aantal stuks
PRO-CRIMPER III - Crimping Tool Hand - Hand Crimper - without Die Set - - - - - - Yes -
RS-stocknr. 787-9588
FabrikantnummerSHANDLES
125,18 €
Each
Aantal stuks
- Crimp Contact Crimping Tool Frame Hand - - - - - - - - - -
RS-stocknr. 501-061
Fabrikantnummer63819-0000
FabrikantMolex
311,80 €
Each
Aantal stuks
PremiumGrade Crimp Terminal Crimping Tool Hand - - - - - - - - Yes -
RS-stocknr. 822-7818
Fabrikantnummer64016-0200
FabrikantMolex
121,97 €
Each
Aantal stuks
- - Crimping Tool Hand - - - - - - - - Yes -
RS-stocknr. 336-8179
Fabrikantnummer97 53 04
FabrikantKnipex
167,45 €
Each
Aantal stuks
- Bootlace Ferrule Crimping Tool Hand - - - - - - - 180 mm - -
RS-stocknr. 499-2313
FabrikantRS PRO
40,63 €
Each
Aantal stuks
- - Crimping Tool Hand - - - - - - - - Yes -
RS-stocknr. 710-6499
Fabrikantnummer63811-1000
FabrikantMolex
51,40 €
Each
Aantal stuks
ServiceGrade Open Barrel Terminal Crimping Tool Hand - - - - - - - - No -
RS-stocknr. 425-973
FabrikantnummerHDT-48-00
FabrikantDeutsch
327,31 €
Each
Aantal stuks
- DT Series, HD10 Series, HD30 Series, HDP20 Series Crimping Tool Hand - - - - - 16AWG - 264 mm - -
RS-stocknr. 533-279
FabrikantRS PRO
82,20 €
Each
Aantal stuks
- Terminal Crimping Tool Hand - - - - - - - 225 mm Yes -
RS-stocknr. 663-4246
Fabrikantnummer63811-8200
FabrikantMolex
328,22 €
Each
Aantal stuks
PremiumGrade KK Crimp Terminals Crimping Tool Hand - - - - - - - 197 mm Yes -
RS-stocknr. 822-7812
Fabrikantnummer64016-0201
FabrikantMolex
121,97 €
Each
Aantal stuks
- - Crimping Tool Hand - - - - - - - - Yes -
RS-stocknr. 701-0559
Fabrikantnummer97 52 38 RS
FabrikantKnipex
112,85 €
Each
Aantal stuks
- - Crimping Tool Hand - - - - - - - 220 mm - -
RS-stocknr. 298-1080
Fabrikantnummer4300-2439
FabrikantPressmaster
90,76 €
Each
Aantal stuks
KCC 0908S Coaxial Crimping Tool Hand - - - - - - - - Yes -
RS-stocknr. 437-5601
Fabrikantnummer97 51 12
FabrikantKnipex
105,84 €
Each
Aantal stuks
- Modular Plug Crimping Tool Hand - - - - - - - 200 mm - -
RS-stocknr. 114-7706
Fabrikantnummer09990000110
FabrikantHARTING
703,89 €
Each
Aantal stuks
- Crimp Contact Ratchet - 26 → 12 AWG - 0.14mm² 4mm² - - - 220mm - -
RS-stocknr. 384-9050
Fabrikantnummer985895
FabrikantFacom
90,84 €
Each
Aantal stuks
985 Insulated Terminal Crimping Tool Hand - - - - - - - 230 mm - -
RS-stocknr. 314-1362
Fabrikantnummer58583-1
FabrikantTE Connectivity
314,30 €
Each
Aantal stuks
PRO-CRIMPER III Superseal Ratchet - - Rectangular Contacts 15-18 AWG - - 0.5 → 1.5mm² - - 255mm - -
RS-stocknr. 437-5572
Fabrikantnummer97 51 10
FabrikantKnipex
37,96 €
Each
Aantal stuks
- Modular Plug Crimping Tool Hand - - - - - - - 190 mm - -
RS-stocknr. 336-8078
Fabrikantnummer97 53 14
FabrikantKnipex
173,46 €
Each
Aantal stuks
- Bootlace Ferrule Crimping Tool Hand - - - - - - - 187 mm - -
RS-stocknr. 779-554
FabrikantRS PRO
33,60 €
Each
Aantal stuks
- Bootlace Ferrule Crimping Tool Hand - - - - - - - - No -