Cable Sleeving Tools

Cable sleeving tools are needed to execute the sleeving process.


What are cable sleeving tools used for?

Cable sleeving refers to the additional protection measure added to wires in the form of an outer layer to prevent them from coming into contact with each other, which causes short circuits. Cable sleeves also offer protection against extreme temperatures or liquid spillage, which may cause damage to wires.


Types of cable sleeving tools

Cable sleeving tools include various trimmers, cutters, mesh material loops, plastic cable coatings, pins and pliers:

  • Wire loom assists are most common in home and office environments. The cable sleeving tools required include wire loom tubing and flame retardant materials.
  • Conduit sleeving tools are suitable for larger application wire management where optical-electrical and communication cables need to be routed underground or outside.
  • Braided sleeving tools are used to bundle multiple cables and wires, where the sleeve materials can be made of metal, fibreglass, plastic, Teflon or nylon.
  • Spiral wrapping tools are inserted to control where the wire enters or exits the wrap. The tools used are minimal as the wires are slipped easily between the wrap's coils.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tool Type For Use With Prong Length
RS-stocknr. 232-0930
Fabrikantnummer621-10103 NA1K/3-ML
FabrikantHellermannTyton
107,82 €
Each
Aantal stuks
Three Pronged Plier Sleeves & Grommets 28mm
RS-stocknr. 232-0946
Fabrikantnummer621-10810 NA8/10-ML
FabrikantHellermannTyton
119,46 €
Each
Aantal stuks
Three Pronged Plier Sleeves & Grommets 60mm
RS-stocknr. 560-410
Fabrikantnummer170-99003 HSG0-BU
FabrikantHellermannTyton
292,40 €
1 Box of 1
Box(es)
- Braided Sleeving -
RS-stocknr. 446-257
Fabrikantnummer901-10429
FabrikantHellermannTyton
209,65 €
Each
Aantal stuks
- Braided Sleeving -
RS-stocknr. 232-0924
Fabrikantnummer621-10001 NA0/1-ML
FabrikantHellermannTyton
107,82 €
Each
Aantal stuks
Three Pronged Plier Sleeves & Grommets 28mm
RS-stocknr. 611-7211
Fabrikantnummer161-60004 HAT25-PA66-BU (10)
FabrikantHellermannTyton
5,00 €
Each
Aantal stuks
- Helawrap Cable Cover -
RS-stocknr. 548-259
Fabrikantnummer90110489
FabrikantHellermannTyton
72,62 €
Each
Aantal stuks
- Sleeves From 1.2 mm to 11.5 mm Diameter -
RS-stocknr. 611-7227
Fabrikantnummer161-60005 HAT30-PA66-BU (10)
FabrikantHellermannTyton
5,85 €
Each
Aantal stuks
- Helawrap Cable Cover -
RS-stocknr. 548-271
Fabrikantnummer621-80003 SFTTOOL-MET
FabrikantHellermannTyton
14,33 €
1 Set
Set(s)
- Interchangeable Prong Application Tools 3 → 5.5mm
RS-stocknr. 544-077
Fabrikantnummer590-00157 QGEPRPH-103-GN-103-GN (100)
FabrikantHellermannTyton
8,06 €
Each
Aantal stuks
- Tubing & Grommets -
RS-stocknr. 548-265
Fabrikantnummer621-80002 SFTTOOL-MET
FabrikantHellermannTyton
14,33 €
1 Set
Set(s)
- Interchangeable Prong Application Tools 1.2 → 3mm
RS-stocknr. 548-287
Fabrikantnummer621-80004 SFTTOOL-MET
FabrikantHellermannTyton
14,01 €
1 Set
Set(s)
- Interchangeable Prong Application Tools 5.5 → 11.5mm
RS-stocknr. 611-7205
Fabrikantnummer161-60003 HAT20-PA66-BU (10)
FabrikantHellermannTyton
3,64 €
Each
Aantal stuks
- Helawrap Cable Cover -
RS-stocknr. 232-0968
Fabrikantnummer621-60103 NA1K/3 PRONG-ML (3)
FabrikantHellermannTyton
38,15 €
1 Set
Set(s)
Replacement Prong Three Pronged Pliers 50mm
RS-stocknr. 548-243
Fabrikantnummer90110524
FabrikantHellermannTyton
44,71 €
Each
Aantal stuks
- Sleeves Up to 2.0 mm Diameter -
RS-stocknr. 611-7198
Fabrikantnummer161-60002 HAT16-PA66-BU (10)
FabrikantHellermannTyton
3,29 €
Each
Aantal stuks
- Helawrap Cable Cover -
RS-stocknr. 232-0952
Fabrikantnummer621-60001 NA0/1 PRONG-ML (3)
FabrikantHellermannTyton
38,15 €
1 Set
Set(s)
Replacement Prong Three Pronged Pliers 50mm