Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Lees meer Lees minder

Filters

21 - 40 van 101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS-stocknr. 188-4661
FabrikantRS PRO
14,93 €
Each
Aantal stuks
- 17.4 x 42mm 125A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 521-2523
FabrikantRS PRO
2,78 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 20A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS-stocknr. 188-4634
FabrikantRS PRO
14,17 €
Each
Aantal stuks
- 17.4 x 42mm 60A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 521-2517
FabrikantRS PRO
2,524 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 16A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS-stocknr. 247-9212
FabrikantnummerNITD32
8,152 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 32A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm gG
RS-stocknr. 304-2439
FabrikantnummerJ300020
FabrikantMersen
128,07 €
Each
Aantal stuks
DIN 110 31 250A 700V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS-stocknr. 304-2827
FabrikantnummerZ330026
FabrikantMersen
35,66 €
Each
Aantal stuks
DIN 000 160A 660V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm URB
RS-stocknr. 395-985
Fabrikantnummer3NE3227
FabrikantSiemens
130,90 €
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 250A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR
RS-stocknr. 413-282
FabrikantnummerNITD6
6,756 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 6A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm gG
RS-stocknr. 396-180
Fabrikantnummer3NE3225
FabrikantSiemens
161,24 €
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 200A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR
RS-stocknr. 304-2805
FabrikantnummerQ330110
FabrikantMersen
35,66 €
Each
Aantal stuks
DIN 000 100A 690V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm gRB
RS-stocknr. 415-266
FabrikantnummerTCP100M160
39,73 €
Each
Aantal stuks
BS 88-2:1988, IEC 60269-2 A4 100M160A 660V ac T Yes 33.7mm 111mm 19.1mm 70mm - - 93.7mm gG, gM
RS-stocknr. 304-2322
FabrikantnummerC300014
FabrikantMersen
129,59 €
Each
Aantal stuks
DIN 80 31 450A 700V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS-stocknr. 395-816
Fabrikantnummer3NE3230-0B
FabrikantSiemens
169,927 €
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 315A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR
RS-stocknr. 304-2423
FabrikantnummerH300019
FabrikantMersen
123,16 €
Each
Aantal stuks
DIN 110 31 200A 700V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS-stocknr. 304-2776
FabrikantnummerT330021
FabrikantMersen
33,24 €
Each
Aantal stuks
DIN 000 50A 660V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm gRB
RS-stocknr. 414-623
FabrikantnummerNIT10
5,014 €
Each (In a Pack of 5)
Aantal stuks
BS 88-2:1988, IEC 60269-2 A1 10A 550V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm gG, gM
RS-stocknr. 304-2489
FabrikantnummerN300024
FabrikantMersen
152,62 €
Each
Aantal stuks
DIN 110 31 500A 700V FF - - 134.6mm 25mm 56.5mm - 47.5mm 101.6mm URD
RS-stocknr. 415-115
FabrikantnummerNIT4
5,014 €
Each (In a Pack of 5)
Aantal stuks
BS 88-2:1988, IEC 60269-2 A1 4A 550V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm gG, gM
RS-stocknr. 304-2350
FabrikantnummerT300121
FabrikantMersen
95,79 €
Each
Aantal stuks
DIN 110 30 125A 700V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
Related Products
Semiconductor fuse links have a precise pre-determined performance ...
Description:
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries. Melt ...
Time-delay, high breaking capacityNickel-plated brass end cap construction5 ...
Description:
Time-delay, high breaking capacityNickel-plated brass end cap construction5 x 20 mm physical sizeHalogen free, lead freeApplicationsPrimary circuit protection:Power suppliesLED lightingLED/LCD televisionsAppliances and white goodsPrinters.
Fast-acting high current fuseCompact design utilizes less board ...
Description:
Fast-acting high current fuseCompact design utilizes less board space20 A to 50 A current ratingsCeramic tube, silver plated brass end cap constructionHalogen freeServer and desktop power suppliesGaming console systemsVoltage Regulator Module (VRM)Storage system powerBase station power suppliesBasic power ...
Eaton’s Bussmann® series Cylindrical fuse links, class gG/gL ...
Description:
Eaton’s Bussmann® series Cylindrical fuse links, class gG/gL and aM, are suitable for industrial applications. Compact designTool free installationLow temperature riseAvailable with strikersCompatible with Eaton’s Bussmann series modular fuse holders.