Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Lees meer Lees minder

Filters

1 - 20 van 96 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS-stocknr. 188-4634
FabrikantRS PRO
14,17 €
Each
Aantal stuks
- 17.4 x 42mm 60A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 188-4503
FabrikantRS PRO
9,75 €
Each (In a Box of 200)
Aantal stuks
- 17.4 x 42mm 70A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 188-4501
FabrikantRS PRO
9,75 €
Each (In a Box of 200)
Aantal stuks
- 17.4 x 42mm 50A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 521-2517
FabrikantRS PRO
2,524 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 16A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS-stocknr. 188-4627
FabrikantRS PRO
14,17 €
Each
Aantal stuks
- 17.4 x 42mm 50A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 188-4648
FabrikantRS PRO
14,93 €
Each
Aantal stuks
- 17.4 x 42mm 80A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 188-4654
FabrikantRS PRO
14,93 €
Each
Aantal stuks
- 17.4 x 42mm 100A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 188-4507
FabrikantRS PRO
9,88 €
Each (In a Box of 200)
Aantal stuks
- 17.4 x 42mm 125A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 521-2466
FabrikantRS PRO
2,524 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 2A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS-stocknr. 188-4509
FabrikantRS PRO
12,675 €
Each (In a Box of 200)
Aantal stuks
- 17.4 x 42mm 180A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 521-2551
FabrikantRS PRO
4,126 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 20A 550V ac - Yes 17.5mm 55mm 11.1mm 35.6mm - 35.6mm 44.5mm gG
RS-stocknr. 188-4642
FabrikantRS PRO
14,17 €
Each
Aantal stuks
- 17.4 x 42mm 70A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 188-4502
FabrikantRS PRO
9,75 €
Each (In a Box of 200)
Aantal stuks
- 17.4 x 42mm 60A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 188-4508
FabrikantRS PRO
12,675 €
Each (In a Box of 200)
Aantal stuks
- 17.4 x 42mm 150A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 188-4668
FabrikantRS PRO
18,59 €
Each
Aantal stuks
- 17.4 x 42mm 150A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 521-2501
FabrikantRS PRO
2,524 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 10A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS-stocknr. 521-2523
FabrikantRS PRO
2,78 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 20A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm gG
RS-stocknr. 521-2539
FabrikantRS PRO
4,126 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 25A 550V ac - Yes 17.5mm 55mm 11.1mm 35.6mm - 35.6mm 44.5mm gG
RS-stocknr. 188-4505
FabrikantRS PRO
9,88 €
Each (In a Box of 200)
Aantal stuks
- 17.4 x 42mm 100A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS-stocknr. 188-4604
FabrikantRS PRO
18,59 €
Each
Aantal stuks
- 17.4 x 42mm 180A 240V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -