Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Lees meer Lees minder

Filters

81 - 83 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS-stocknr. 779-9864
Fabrikantnummer1SCA107795R1001
FabrikantABB
3,45 €
Each
Aantal stuks
BS HRC A2 6A 500V - Yes 21.5mm - 8.7mm 56mm - - gG
RS-stocknr. 779-9937
Fabrikantnummer1SCA107819R1001
FabrikantABB
74,22 €
Each
Aantal stuks
BS HRC B3 250A 500V - Yes 50.5mm - 25.4mm 70mm - - gG
RS-stocknr. 182-1711
FabrikantnummerXS32
42,32 €
Each
Aantal stuks
BS 88, IEC 60269 - - 32A 440V ac - - 26.4mm 80mm 19mm - - 39mm gG
Related Products
Eaton Bussmann Series bolted tag fuse is essentially ...
Description:
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". ...
Cooper Bussman's bolted tag fuse is essentially a ...
Description:
Cooper Bussman's bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They ...
Eaton Bussmann Series bolted tag fuse is essentially ...
Description:
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". ...
Fuse-link, low voltage, 80 A, AC 440 V, ...
Description:
Fuse-link, low voltage, 80 A, AC 440 V, 27 x 80 mm, gL/gG.