Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS-stocknr. 413-490
FabrikantnummerNSD10
10,108 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F1 10 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS-stocknr. 418-732
FabrikantnummerSSD16
3,48 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269 HRC E1 16 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS-stocknr. 417-335
FabrikantnummerC1515
1,326 €
Each (In a Pack of 5)
Aantal stuks
BS 1361 HRC 26 x 10.32mm 15 A 250 V ac - Yes - - - - - - -
RS-stocknr. 779-9902
Fabrikantnummer1SCA107810R1001
FabrikantABB
30,04 €
Each
Aantal stuks
BS HRC A4 125 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS-stocknr. 209-6420
FabrikantnummerG1065688
FabrikantMersen
3,809 €
Each (In a Pack of 10)
Aantal stuks
IEC 60269 - 9.4 x 47mm 10 A - F - - - - - - - GG
RS-stocknr. 779-9895
Fabrikantnummer1SCA107807R1001
FabrikantABB
16,50 €
Each
Aantal stuks
BS HRC A4 63 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS-stocknr. 779-9870
Fabrikantnummer1SCA107827R1001
FabrikantABB
6,47 €
Each
Aantal stuks
BS HRC A2 20 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS-stocknr. 779-9883
Fabrikantnummer1SCA107805R1001
FabrikantABB
10,18 €
Each
Aantal stuks
BS HRC A3 63 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS-stocknr. 418-710
FabrikantnummerSSD6
2,654 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269 HRC E1 6 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS-stocknr. 413-484
FabrikantnummerNSD6
8,102 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F1 6 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS-stocknr. 209-6421
FabrikantnummerH1065689
FabrikantMersen
4,129 €
Each (In a Pack of 10)
Aantal stuks
IEC 60269 - 9.4 x 47mm 16 A - F - - - - - - - GG
RS-stocknr. 521-2977
FabrikantRS PRO
7,512 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F2 50 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm GG
RS-stocknr. 209-6418
FabrikantnummerE1065686
FabrikantMersen
3,809 €
Each (In a Pack of 10)
Aantal stuks
IEC 60269 - 9.4 x 47mm 4 A - F - - - - - - - GG
RS-stocknr. 418-704
FabrikantnummerSSD4
1,74 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269 HRC E1 4 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS-stocknr. 521-2955
FabrikantRS PRO
4,618 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F1 32 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS-stocknr. 178-1009
FabrikantnummerR1019214
FabrikantMersen
2,137 €
Each (In a Pack of 10)
Aantal stuks
BS 88, IEC 60269 BNS F1 25 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS-stocknr. 521-2810
FabrikantRS PRO
2,508 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269 HRC E1 2 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS-stocknr. 521-2882
FabrikantRS PRO
3,452 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F1 2 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS-stocknr. 182-1511
FabrikantnummerXS125
54,723 €
Each (In a Box of 10)
Aantal stuks
BS 88, IEC 60269 - - 125 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS-stocknr. 122-9599
FabrikantnummerESD50
4,53 €
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F2 50 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG