Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.
How do offset tag fuses work?
Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.
Types of offset tag fuses
Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.
Description:
NH fuse links with front indicatorThe front-face red
indicator signals when the fuse cuts outOperating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.
Description:
High quality contacts for low power lossFitted with
leaf spring fuse blown indicatorExternal contacts corrosion protectedVoltage conducting grip lugCadmium and Lead free.
Description:
Eaton Bussmann Series bolted tag fuse is essentially
a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". ...
Description:
These fuses are designed for : General purpose
use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by ...