Cartridge Fuses

Cartridge fuses are a low cost electrical safety device that is used to protect electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end. Cartridge fuses are typically constructed from ceramic, glass or porcelain.



How do cartridge fuses work?


Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again, and allow the flow of current.



Different types of cartridge fuse


Most cartridge fuses are general purpose and feature no time delay, however, some heavy duty options will have a time delay features that enables motors to start up.



Why use cartridge fuses?


Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly.



What cartridge fuse should you choose?


Cartridge fuses are available in a range of standard current rating variants. When choosing the correct fuse for your application, you should choose a fuse with a nominally higher current rating than the device that it is being used in. This means that if there is a slight, harmless power increase, the fuse will not blow.


...
Lees meer Lees minder

Filters

2641 - 2660 van 2683 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Diameter Fuse Size Fuse Speed Overall Dimensions Voltage Rating Overall Length Body Material High Rupture Capacity Application Category Breaking Capacity at Maximum Voltage Rating UL Class Includes Indicator Size Designation
RS-stocknr. 668-6017
FabrikantRS PRO
0,326 €
Each (In a Pack of 10)
Aantal stuks
10 A - 5 x 20mm T - 250 V ac - Glass - - - - - -
RS-stocknr. 830-4224
Fabrikantnummer8020.5013.G
FabrikantSchurter
0,785 €
Each (In a Pack of 10)
Aantal stuks
1.6 A - 6.3 x 32mm T - 500 V ac - Ceramic - - - - - -
RS-stocknr. 181-8880
FabrikantnummerC10M8
1,39 €
Each
Aantal stuks
8 A - 10 x 38mm - - 500 V ac - Ceramic - AM - - - -
RS-stocknr. 703-8383
FabrikantnummerC10G8
0,839 €
Each (In a Pack of 10)
Aantal stuks
8 A - 10 x 38mm - - 500 V ac - Ceramic - GG - gL - - - -
RS-stocknr. 851-1441
FabrikantnummerSFE-14
1,486 €
Each (In a Pack of 5)
Aantal stuks
14 A - 6.3 x 25mm F - 32 V ac - Glass - - - - - -
Nieuw
RS-stocknr. 219-9062
FabrikantnummerDF2EN10
7,51 €
Each (In a Pack of 10)
Aantal stuks
10 A - 14 x 51mm - - 500 V - - - - - - - -
RS-stocknr. 851-1242
FabrikantnummerFNQ-4
FabrikantCooper Bussmann
33,74 €
Each
Aantal stuks
4 A - 10 x 38mm T - 500 V ac - Fibre - - - - - -
RS-stocknr. 876-8439
FabrikantnummerAG6
FabrikantLittelfuse
12,63 €
Each
Aantal stuks
6 A - 10 x 33mm T - 600 V ac - Glass - - - - - -
RS-stocknr. 848-4096
FabrikantnummerJJS-20
FabrikantDantona
34,18 €
Each
Aantal stuks
20 A - 38 x 14mm F - 600 V ac - Melamine - - - - - -
RS-stocknr. 171-6782
FabrikantnummerS505H-V-6-3-R
0,856 €
Each (In a Pack of 5)
Aantal stuks
6.3 A - 5 x 20mm T - 250 V ac - Ceramic - - - - - -
RS-stocknr. 703-4022
Fabrikantnummer12OEFMA63
324,14 €
Each
Aantal stuks
63 A - 63.5 x 254mm - - 12 kV ac - Ceramic - - - - - -
Nieuw
RS-stocknr. 210-6996
Fabrikantnummer3NW6006-1
FabrikantSiemens
3,60 €
Each (In a Pack of 10)
Aantal stuks
12 A 10mm - - - - - - - - - - - -
RS-stocknr. 169-9442
FabrikantnummerS506-160-R
523,91 €
1 Bag of 1000
Bag(s)
160 mA - 5 x 20mm T - 250 V ac - Glass - - - - - -
RS-stocknr. 849-5532
FabrikantnummerGDB-4A
3,18 €
Each
Aantal stuks
4 A - 5 x 20mm F - 250 V ac - Glass - - - - - -
RS-stocknr. 136-0564
FabrikantnummerC1018557
FabrikantMersen
21,73 €
Each
Aantal stuks
50 A - 22.2 x 58mm - - 500 V dc, 690 V ac, 700 V ac - - - GR - UL 248-13 - -
RS-stocknr. 188-4619
FabrikantRS PRO
14,92 €
Each
Aantal stuks
30 A 10mm 10 x 38mm GPV - 600 V 38mm Ceramic - - - - - -
RS-stocknr. 177-8015
FabrikantRS PRO
149,28 €
1 Box of 1000
Box(es)
5 A - 5 x 20mm F - 250 V ac - Glass - - - - - -
RS-stocknr. 783-3321
Fabrikantnummer70-007-65/8A
FabrikantSIBA
0,35 €
Each (In a Pack of 10)
Aantal stuks
8 A - 5 x 20mm T - 250 V ac - Ceramic - - - - - -
RS-stocknr. 849-5529
FabrikantnummerAGX-2
FabrikantCooper Bussmann
1,05 €
Each
Aantal stuks
2 A - 6.3 x 25mm F - 250 V ac - Glass - - - UL 248-14 - -
RS-stocknr. 181-8579
FabrikantnummerC22M125
4,471 €
Each (In a Box of 10)
Aantal stuks
125 A - 22 x 58mm - - 400 V ac - Ceramic - AM - - - -