Cartridge Fuses

Cartridge fuses are a low cost electrical safety device that is used to protect electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end. Cartridge fuses are typically constructed from ceramic, glass or porcelain.



How do cartridge fuses work?


Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again, and allow the flow of current.



Different types of cartridge fuse


Most cartridge fuses are general purpose and feature no time delay, however, some heavy duty options will have a time delay features that enables motors to start up.



Why use cartridge fuses?


Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly.



What cartridge fuse should you choose?


Cartridge fuses are available in a range of standard current rating variants. When choosing the correct fuse for your application, you should choose a fuse with a nominally higher current rating than the device that it is being used in. This means that if there is a slight, harmless power increase, the fuse will not blow.


...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Diameter Fuse Size Fuse Speed Overall Dimensions Voltage Rating Overall Length Body Material High Rupture Capacity Application Category Breaking Capacity at Maximum Voltage Rating UL Class Includes Indicator Size Designation
RS-stocknr. 899-0960
Fabrikantnummer2621009
FabrikantAltech
2,391 €
Each (In a Pack of 10)
Aantal stuks
16A - 10 x 38mm F - 500V ac - Ceramic - aM - - - -
RS-stocknr. 898-2228
Fabrikantnummer20C10X38GI
FabrikantAltech
2,461 €
Each (In a Pack of 10)
Aantal stuks
20A - 10 x 38mm T - 400V ac - Ceramic - gL - - - -
RS-stocknr. 898-1055
Fabrikantnummer100C22X58GI
FabrikantAltech
4,28 €
Each
Aantal stuks
100A - 22.2 x 58mm T - 500V ac - Ceramic - gL - - - -
RS-stocknr. 899-9399
Fabrikantnummer40C14X51GI
FabrikantAltech
3,71 €
Each
Aantal stuks
40A - 14 x 51mm T - 500V ac - Ceramic - gL - - - -
RS-stocknr. 898-3379
Fabrikantnummer16C14X51GI
FabrikantAltech
1,907 €
Each (In a Pack of 10)
Aantal stuks
16A - 14 x 51mm T - 660V ac - Ceramic - gL - - - -
RS-stocknr. 900-1550
Fabrikantnummer6C10X38GI
FabrikantAltech
2,28 €
Each (In a Pack of 10)
Aantal stuks
6A - 10 x 38mm T - 500V ac - Ceramic - gL - - - -
RS-stocknr. 898-3360
Fabrikantnummer16C10X38GI
FabrikantAltech
1,706 €
Each (In a Pack of 10)
Aantal stuks
16A - 10 x 38mm T - 500V ac - Ceramic - gL - - - -
RS-stocknr. 900-3121
Fabrikantnummer80C22X58GI
FabrikantAltech
5,32 €
Each
Aantal stuks
80A - 22.2 x 58mm T - 500V ac - Ceramic - gL - - - -
RS-stocknr. 899-9709
Fabrikantnummer4C10X38GI
FabrikantAltech
1,823 €
Each (In a Pack of 10)
Aantal stuks
4A - 10 x 38mm T - 500V ac - Ceramic - gL - - - -
RS-stocknr. 899-0923
Fabrikantnummer25C14X51GI
FabrikantAltech
3,68 €
Each
Aantal stuks
25A - 14 x 51mm T - 660V ac - Ceramic - gL - - - -
RS-stocknr. 899-9747
Fabrikantnummer50C14X51GI
FabrikantAltech
2,78 €
Each
Aantal stuks
50A - 14 x 51mm T - 400V ac - Ceramic - gL - - - -
RS-stocknr. 899-9393
Fabrikantnummer40C22X58GI
FabrikantAltech
5,65 €
Each
Aantal stuks
40A - 22.2 x 58mm T - 690V ac - Ceramic - gL - - - -
RS-stocknr. 898-0913
Fabrikantnummer002625103CH
FabrikantAltech
16,98 €
Each
Aantal stuks
6A - 10 x 38mm - - 1kV dc - Ceramic - gPV - - - -
RS-stocknr. 900-3455
Fabrikantnummer8C10X38GI
FabrikantAltech
1,706 €
Each (In a Pack of 10)
Aantal stuks
8A - 10 x 38mm T - 500V ac - Ceramic - gL - - - -
RS-stocknr. 899-3931
Fabrikantnummer32C14X51GI
FabrikantAltech
2,56 €
Each
Aantal stuks
32A - 14 x 51mm T - 500V ac - Ceramic - gL - - - -
RS-stocknr. 900-1510
Fabrikantnummer63C22X58GI
FabrikantAltech
6,59 €
Each
Aantal stuks
63A - 22.2 x 58mm T - 500V ac - Ceramic - gL - - - -
RS-stocknr. 899-9712
Fabrikantnummer4C8X32GI
FabrikantAltech
1,823 €
Each (In a Pack of 10)
Aantal stuks
4A - 8 x 32mm T - 400V ac - Ceramic - gL - - - -
RS-stocknr. 899-0967
Fabrikantnummer2621003
FabrikantAltech
2,418 €
Each (In a Pack of 10)
Aantal stuks
4A - 10 x 38mm F - 500V ac - Ceramic - aM - - - -
RS-stocknr. 898-1263
Fabrikantnummer10C8X32GI
FabrikantAltech
1,706 €
Each (In a Pack of 10)
Aantal stuks
10A - 8 x 32mm T - 380V ac - Ceramic - gL - - - -
RS-stocknr. 898-1266
Fabrikantnummer10C10X38GI
FabrikantAltech
1,706 €
Each (In a Pack of 10)
Aantal stuks
10A - 10 x 38mm T - 500V ac - Ceramic - gL - - - -