Cartridge Fuses

Cartridge fuses are a low cost electrical safety device that is used to protect electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end. Cartridge fuses are typically constructed from ceramic, glass or porcelain.

How do cartridge fuses work?

Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again, and allow the flow of current.

Different types of cartridge fuse

Most cartridge fuses are general purpose and feature no time delay, however, some heavy duty options will have a time delay features that enables motors to start up.

Why use cartridge fuses?

Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly.

What cartridge fuse should you choose?

Cartridge fuses are available in a range of standard current rating variants. When choosing the correct fuse for your application, you should choose a fuse with a nominally higher current rating than the device that it is being used in. This means that if there is a slight, harmless power increase, the fuse will not blow.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Diameter Fuse Size Fuse Speed Overall Dimensions Voltage Rating Overall Length Body Material High Rupture Capacity Application Category Breaking Capacity at Maximum Voltage Rating UL Class Includes Indicator Size Designation
RS-stocknr. 804-4720
Fabrikantnummer3061347
FabrikantPhoenix Contact
26,088 €
Each (In a Pack of 10)
Aantal stuks
12 A - 10 x 38mm - - 1 kV dc - Ceramic - GPV - - - -
RS-stocknr. 771-0492
Fabrikantnummer3062771
FabrikantPhoenix Contact
39,54 €
Each
Aantal stuks
12 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS-stocknr. 771-0495
Fabrikantnummer3062769
FabrikantPhoenix Contact
38,98 €
Each
Aantal stuks
8 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS-stocknr. 885-6671
Fabrikantnummer3062779
FabrikantPhoenix Contact
16,197 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 771-0482
Fabrikantnummer3062767
FabrikantPhoenix Contact
38,98 €
Each
Aantal stuks
4 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS-stocknr. 771-0498
Fabrikantnummer3062770
FabrikantPhoenix Contact
39,54 €
Each
Aantal stuks
10 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS-stocknr. 771-0509
Fabrikantnummer3062774
FabrikantPhoenix Contact
41,99 €
Each
Aantal stuks
25 A - 10 x 85mm - - 1.2 kV dc - Ceramic - GPV - - - -
RS-stocknr. 771-0502
Fabrikantnummer3062772
FabrikantPhoenix Contact
38,98 €
Each
Aantal stuks
16 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS-stocknr. 771-0489
Fabrikantnummer3062766
FabrikantPhoenix Contact
41,11 €
Each
Aantal stuks
2 A - 10 x 85mm - - 1.5 kV dc - Ceramic - GPV - - - -
RS-stocknr. 771-0505
Fabrikantnummer3062773
FabrikantPhoenix Contact
41,99 €
Each
Aantal stuks
20 A - 10 x 85mm - - 1.2 kV dc - Ceramic - GPV - - - -
RS-stocknr. 885-6662
Fabrikantnummer3062778
FabrikantPhoenix Contact
12,993 €
Each (In a Box of 10)
Aantal stuks
6 A - 10 x 38mm - - 1 kV dc - - - GPV - - - -