Bottle Fuses

Bottle fuses are a type of fuse with differently sized ends. They are designed to ensure that the wrong fuse is never inserted into the circuit, as their larger end is sized according to the adaptor screw holes.

Fuses are designed to protect a circuit against overcurrent or other faults. When overcurrent occurs, the metal strip in the fuse will melt, causing the circuit to break and preventing further damage.

How do bottle fuses work?

Bottle fuses are inserted into the circuit in a similar way to normal fuses, by connecting their two ends to the adjacent parts, or by using a bottle fuse holder However, unlike regular fuses, when a bottle fuse blows, the colour indicator located at the head of the fuse pops out, to let the user know that there is a problem with a circuit. The fuse will then need to be changed.

Types of bottle fuses

Bottle fuses, as the name suggests, feature a bottle shaped body with a larger tip and a smaller one. They vary in exact shape and come in different sizes and voltage ranges depending on the specific application.


...
Lees meer Lees minder

Filters

41 - 60 van 192 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Bottle Fuse Size Voltage Rating Application Category Thread Size Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Gauge/Cap Colour Body Material
RS-stocknr. 421-413
Fabrikantnummer10-028-07/25A
FabrikantSIBA
5,436 €
Each (In a Pack of 5)
Aantal stuks
25A D02 440V ac gR E18 - - - - Ceramic
RS-stocknr. 377-0465
FabrikantnummerK200707
FabrikantMersen
0,832 €
Each (In a Pack of 5)
Aantal stuks
10A DII 500V gG E27 - -40°C - Red Ceramic
RS-stocknr. 377-0623
FabrikantnummerK217129
FabrikantMersen
6,744 €
Each (In a Pack of 5)
Aantal stuks
35A DIII 500V ac gR E33 50 kA -40°C - - Ceramic
RS-stocknr. 421-429
Fabrikantnummer10-028-07/35A
FabrikantSIBA
5,702 €
Each (In a Pack of 5)
Aantal stuks
35A D02 440V ac gR E18 - - - - Ceramic
RS-stocknr. 377-0487
FabrikantnummerA211508
FabrikantMersen
0,994 €
Each (In a Pack of 5)
Aantal stuks
20A DII 500V gG E27 - -40°C - Blue Ceramic
RS-stocknr. 413-620
Fabrikantnummer2312401
FabrikantETI
1,524 €
Each (In a Pack of 5)
Aantal stuks
2A DII 500V ac gG - gL E27 - - - Pink Ceramic
RS-stocknr. 622-1118
Fabrikantnummer5SE2340
FabrikantSiemens
1,21 €
Each (In a Pack of 10)
Aantal stuks
40A D02 400V ac gG - 50 kA @ 400 V ac, 8 kA @ 250 V dc -5°C +40°C Black Ceramic
RS-stocknr. 421-558
Fabrikantnummer10-002-04/1A
FabrikantSIBA
3,91 €
Each (In a Pack of 5)
Aantal stuks
1A DI 500V ac gG - gL E16 50 kA - - - Ceramic
RS-stocknr. 417-852
Fabrikantnummer2311405
FabrikantETI
0,79 €
Each (In a Pack of 5)
Aantal stuks
16A DI 500V ac gG - gL E16 - - - Grey Ceramic
RS-stocknr. 377-0544
FabrikantnummerK213058
FabrikantMersen
3,774 €
Each (In a Pack of 5)
Aantal stuks
4A DII 500V ac gR E27 50 kA -40°C - - Ceramic
RS-stocknr. 377-0538
FabrikantnummerZ212542
FabrikantMersen
5,128 €
Each (In a Pack of 5)
Aantal stuks
2A DII 500V ac gR E27 50 kA -40°C - - Ceramic
RS-stocknr. 377-0421
FabrikantnummerQ215593
FabrikantMersen
1,044 €
Each (In a Pack of 5)
Aantal stuks
25A DI 500V gG E16 - -40°C - Yellow Ceramic
RS-stocknr. 415-935
Fabrikantnummer2211001
FabrikantETI
0,818 €
Each (In a Pack of 5)
Aantal stuks
2A D01 400V ac gG E14 50 kA @ 400 V ac, 8 kA @ 250 V dc - - Pink Ceramic
RS-stocknr. 413-636
Fabrikantnummer2312402
FabrikantETI
1,552 €
Each (In a Pack of 5)
Aantal stuks
4A DII 500V ac gG - gL E27 - - - Brown Ceramic
RS-stocknr. 181-8474
Fabrikantnummer25D27
87,99 €
1 Box of 25
Box(es)
25A DII 500V ac gG E27 50 kA @ 500 V ac - - Yellow -
RS-stocknr. 899-0942
Fabrikantnummer25NZ02GL
FabrikantAltech
3,112 €
Each (In a Pack of 10)
Aantal stuks
25A - 380V ac - - - - - - Glass
RS-stocknr. 899-9721
Fabrikantnummer4D27FB
FabrikantAltech
2,503 €
Each (In a Pack of 10)
Aantal stuks
4A DII 500V ac - E27 - - - Brown Glass
RS-stocknr. 415-991
Fabrikantnummer2212002
FabrikantETI
0,838 €
Each (In a Pack of 5)
Aantal stuks
25A D02 400V ac gG E18 50 kA @ 400 V ac, 8 kA @ 250 V dc - - Yellow Ceramic
Nieuw
RS-stocknr. 202-7155
Fabrikantnummer5SE1335
FabrikantSiemens
8,80 €
Each (In a Pack of 10)
Aantal stuks
35A D02 400V gR - - - - - -
RS-stocknr. 898-3405
Fabrikantnummer16NZ01GL
FabrikantAltech
3,112 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - -
Related Products
Breaking Capacity 50kA at 500VacVoltage rating 500VacLow power ...
Description:
Breaking Capacity 50kA at 500VacVoltage rating 500VacLow power loss.
Breaking Capacity 50kA at 500VacVoltage rating 500VacLow power ...
Description:
Breaking Capacity 50kA at 500VacVoltage rating 500VacLow power loss.
Low let through currentLow quenching timeLow quenching I²t ...
Description:
Low let through currentLow quenching timeLow quenching I²t valueLow excess voltage valueLow thermal load on fuse and holderBreaking capacity 50kA at 500VacSuitable for 3-phase applications.
Breaking Capacity 50kA at 500VacVoltage rating 500VacLow power ...
Description:
Breaking Capacity 50kA at 500VacVoltage rating 500VacLow power loss.