Bottle Fuses

Bottle fuses are a type of fuse with differently sized ends. They are designed to ensure that the wrong fuse is never inserted into the circuit, as their larger end is sized according to the adaptor screw holes.

Fuses are designed to protect a circuit against overcurrent or other faults. When overcurrent occurs, the metal strip in the fuse will melt, causing the circuit to break and preventing further damage.

How do bottle fuses work?

Bottle fuses are inserted into the circuit in a similar way to normal fuses, by connecting their two ends to the adjacent parts, or by using a bottle fuse holder However, unlike regular fuses, when a bottle fuse blows, the colour indicator located at the head of the fuse pops out, to let the user know that there is a problem with a circuit. The fuse will then need to be changed.

Types of bottle fuses

Bottle fuses, as the name suggests, feature a bottle shaped body with a larger tip and a smaller one. They vary in exact shape and come in different sizes and voltage ranges depending on the specific application.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Bottle Fuse Size Voltage Rating Application Category Thread Size Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Gauge/Cap Colour Body Material
RS-stocknr. 898-3388
Fabrikantnummer16D16SC
FabrikantAltech
7,089 €
Each (In a Pack of 25)
Aantal stuks
16A DI 500V ac gR E16 - - - Grey Glass
RS-stocknr. 900-1576
Fabrikantnummer6D27SB
FabrikantAltech
2,112 €
Each (In a Pack of 10)
Aantal stuks
6A DII 500V ac gG E27 - - - Green Glass