Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Lees meer Lees minder

Filters

81 - 100 van 663 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS-stocknr. 181-8483
FabrikantnummerBD63
FabrikantCooper Bussmann
256,00 €
1 Box of 20
Box(es)
63 A - 250 V dc, 550 V ac BS88, IEC 60269 111mm GG 14.2mm - - 128.5mm 21mm 55mm - -
RS-stocknr. 178-1052
FabrikantnummerJ226305
FabrikantMersen
5,946 €
Each (In a Pack of 10)
Aantal stuks
32 A B1C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19.5mm - No 137mm 26.9mm - - 57mm
RS-stocknr. 413-349
FabrikantnummerAAO16
FabrikantCooper Bussmann
4,35 €
Each (In a Pack of 5)
Aantal stuks
16 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm - - 35.5mm
RS-stocknr. 181-8781
Fabrikantnummer80MJ30-7
FabrikantCooper Bussmann
41,80 €
Each
Aantal stuks
80 A - 415 V ac BS88, IEC 60269 82mm GG 30mm - - 110mm 30.9mm 40.5mm - -
RS-stocknr. 414-976
FabrikantnummerGSGB235
FabrikantCooper Bussmann
96,20 €
Each
Aantal stuks
235 A - - BS 88 81.7mm GR 25.4mm FF Yes 107mm 34.6mm - - 55mm
RS-stocknr. 103-4240
Fabrikantnummer660GH-16ULTC
14,344 €
Each (In a Pack of 5)
Aantal stuks
16 A - - - 61mm - 12mm - Yes 79mm 17.5mm 46mm 27mm 24mm
RS-stocknr. 182-1499
FabrikantnummerTTM560
FabrikantCooper Bussmann
331,83 €
Each
Aantal stuks
560 A C2 450 V dc, 660 → 690 V ac BS 88, IEC 60269 133mm GG 25.4mm - - 209.6mm 74.2mm 81.8mm - -
RS-stocknr. 182-1567
Fabrikantnummer100FE
FabrikantCooper Bussmann
20,54 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 178-1113
FabrikantnummerR1006587
FabrikantMersen
7,253 €
Each (In a Pack of 10)
Aantal stuks
63 A A3 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 12.7mm - No 87mm 21mm - - 54.5mm
RS-stocknr. 181-8528
FabrikantnummerLST16
FabrikantCooper Bussmann
151,00 €
1 Box of 20
Box(es)
16 A - 240 V ac BS88, IEC 60269 35mm GG - - - 47mm 13mm - - -
RS-stocknr. 181-8810
Fabrikantnummer63MJ30-8
FabrikantCooper Bussmann
50,90 €
Each
Aantal stuks
63 A - 415 V ac BS88, IEC 60269 82mm GG 30mm - - 110mm 30.9mm 40.5mm - -
RS-stocknr. 181-8697
FabrikantnummerESD20
FabrikantCooper Bussmann
8,60 €
Each
Aantal stuks
20 A F2 550 V ac BS88, IEC 60269 - GG 1.2mm - - 68mm 13.8mm 35.5mm - -
RS-stocknr. 181-8556
Fabrikantnummer10D27
FabrikantCooper Bussmann
56,25 €
1 Box of 25
Box(es)
10 A DII 500 V ac IEC 60269, VDE 0636 - GG - T - - 21.5mm 50mm - -
RS-stocknr. 181-8681
FabrikantnummerBAO80
FabrikantCooper Bussmann
20,45 €
Each
Aantal stuks
80 A A3 550 V ac BS88, IEC 60269 73mm GG - - - 87mm 21mm - - -
RS-stocknr. 156-9055
Fabrikantnummer180FM
FabrikantCooper Bussmann
118,44 €
Each
Aantal stuks
180 A FM 660 V ac BS 88, IEC 269-4 80 → 85mm - 25.4mm FF Yes 113mm 38mm - - 50mm
RS-stocknr. 238-3919
FabrikantnummerX076656
FabrikantMersen
19,44 €
Each
Aantal stuks
75 A - 250 V ac BS 88-4 42.8mm URGS 12.7mm - Yes 54.4mm 18mm - - 24.4mm
RS-stocknr. 178-1057
FabrikantnummerY1045302
FabrikantMersen
15,78 €
Each (In a Pack of 10)
Aantal stuks
80 A B1C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 14.3mm - No 127mm 21mm - - 58.5mm
RS-stocknr. 521-2646
FabrikantRS PRO
6,062 €
Each (In a Pack of 5)
Aantal stuks
50 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 87mm 21mm 54.5mm - 54.5mm
RS-stocknr. 181-8504
FabrikantnummerCEO50
FabrikantCooper Bussmann
195,00 €
1 Box of 10
Box(es)
50 A A4 500 V ac BS88, IEC 60269 94mm GG 14.3mm - - 109.5mm 21mm 58.5mm - -
RS-stocknr. 181-8886
FabrikantnummerAAO4
FabrikantCooper Bussmann
5,70 €
Each
Aantal stuks
4 A A2 550 V ac BS88, IEC 60269 73mm GG 8.7mm - - 85mm 13.7mm 35.5mm - -
Related Products
Combines the advantages of an analogue instrument with ...
Description:
Combines the advantages of an analogue instrument with the safety features and reliability of a digital instrument. 9 DC voltage ranges: 150mV to 1500V6 AC voltages ranges: 5V to 1500V7 DC current ranges: 50μA to 10A6 AC current ranges: 500mA ...
Semiconductor fuse links have a precise pre-determined performance ...
Description:
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries. Melt ...
Professional range of Cooper Bussmann blade type fuses ...
Description:
Professional range of Cooper Bussmann blade type fuses from the ATC series. The Bussmann ATC series features easyID illuminating LED technology to show that a fuse has opened, making them easy to spot in fuse panels tucked up under dark ...
Professional range of Bussmann blade type fuses from ...
Description:
Professional range of Bussmann blade type fuses from the MAX series. Bussmann Maxi fuses are easy to remove and replace, the transparent body allows the user to easily see if the fuse has blown. Ideal for high amp automotive applications. ...