Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Lees meer Lees minder

Filters

61 - 80 van 663 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS-stocknr. 181-8841
Fabrikantnummer160MJ30-7
FabrikantCooper Bussmann
41,80 €
Each
Aantal stuks
160 A - 415 V ac BS88, IEC 60269 82mm GG 30mm - - 110mm 30.9mm 40.5mm - -
RS-stocknr. 182-1497
Fabrikantnummer315MMT
FabrikantCooper Bussmann
108,04 €
Each
Aantal stuks
315 A MMT 500 V dc, 690 V ac BS 88 85mm - 25.4mm T - 113mm 38mm 50mm - -
RS-stocknr. 178-1112
FabrikantnummerQ1006586
FabrikantMersen
7,253 €
Each (In a Pack of 10)
Aantal stuks
50 A A3 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 12.7mm - No 87mm 21mm - - 54.5mm
RS-stocknr. 182-1517
FabrikantnummerTKF315M355
FabrikantCooper Bussmann
133,04 €
Each
Aantal stuks
355 A B3 460 V dc, 660 → 690 V ac BS 88, IEC 60269 111mm GM 19.1mm - - 136.5mm 40mm 77mm - -
RS-stocknr. 182-1425
Fabrikantnummer160LET
FabrikantCooper Bussmann
16,875 €
Each (In a Box of 10)
Aantal stuks
160 A LET 150 V dc, 240 V ac BS 88 41.8mm - 12.7mm - - 56mm 17.7mm 26.2mm - -
RS-stocknr. 181-8884
FabrikantnummerLST4
FabrikantCooper Bussmann
7,00 €
Each
Aantal stuks
4 A - 240 V ac BS88, IEC 60269 35mm GG - - - 47mm 13mm - - -
RS-stocknr. 181-8549
FabrikantnummerAAO4
FabrikantCooper Bussmann
114,00 €
1 Box of 20
Box(es)
4 A A2 550 V ac BS88, IEC 60269 73mm GG 8.7mm - - 85mm 13.7mm 35.5mm - -
RS-stocknr. 182-1509
Fabrikantnummer20FC
FabrikantCooper Bussmann
9,75 €
Each (In a Box of 20)
Aantal stuks
20 A FC 660 V ac/dc IEC269-4 64.3mm - 6.4mm F - 74.6mm 8.7mm 54.8mm - -
RS-stocknr. 181-8447
FabrikantnummerEF400
FabrikantCooper Bussmann
63,10 €
Each
Aantal stuks
400 A C1 415 V ac BS88, IEC 60269 133 mm, 184 mm GG 25.4mm - - 209mm 38mm 50mm - -
RS-stocknr. 178-1138
FabrikantnummerJ1006626
FabrikantMersen
73,71 €
Each
Aantal stuks
250 A B4 460 V dc, 690 V ac BS 88, IEC 60269 111mm GG 26mm - No 138mm 59.1mm - - 75mm
RS-stocknr. 238-3830
FabrikantnummerX097494
FabrikantMersen
9,80 €
Each
Aantal stuks
25 A - 250 V ac BS 88-4 - AR - - Yes - 10mm - - 28mm
RS-stocknr. 178-1070
FabrikantnummerA226320
FabrikantMersen
26,43 €
Each
Aantal stuks
315 A B3 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 26mm - No 138mm 59.1mm - - 75mm
RS-stocknr. 304-2697
FabrikantnummerG097526
FabrikantMersen
20,43 €
Each
Aantal stuks
125 A - 250 V ac BS 88-4 - AR - - Yes - 17mm - - 27mm
RS-stocknr. 178-1037
FabrikantnummerZ1045280
FabrikantMersen
10,455 €
Each (In a Pack of 10)
Aantal stuks
40 A A4C 240 V dc, 415 V ac BS 88, IEC 60269 94mm GG 14.3mm - No 110mm 21mm - - 58.5mm
RS-stocknr. 156-8793
Fabrikantnummer25LET
FabrikantCooper Bussmann
21,59 €
Each
Aantal stuks
25 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS-stocknr. 178-1034
FabrikantnummerQ1019190
FabrikantMersen
9,671 €
Each (In a Pack of 10)
Aantal stuks
100 M160A A3 240 V dc, 415 V ac BS 88, IEC 60269 73mm GM 13mm - No 88.5mm 26.9mm - - 57mm
RS-stocknr. 182-1475
FabrikantnummerTTM450
FabrikantCooper Bussmann
263,88 €
Each
Aantal stuks
450 A C2 450 V dc, 660 → 690 V ac BS 88, IEC 60269 133mm GG 25.4mm - - 209.6mm 74.2mm 81.8mm - -
RS-stocknr. 851-1999
FabrikantnummerFWA-500ASI4
FabrikantCooper Bussmann
380,36 €
Each
Aantal stuks
500 A - 150 V - 65.53mm - 25.4mm - - 88.39mm 1.5mm - - 31.75mm
RS-stocknr. 178-1105
FabrikantnummerH1006579
FabrikantMersen
7,482 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 182-1495
Fabrikantnummer355MMT
FabrikantCooper Bussmann
111,04 €
Each
Aantal stuks
355 A MMT 500 V dc, 690 V ac BS 88 85mm - 25.4mm T - 113mm 38mm 50mm - -
Related Products
Combines the advantages of an analogue instrument with ...
Description:
Combines the advantages of an analogue instrument with the safety features and reliability of a digital instrument. 9 DC voltage ranges: 150mV to 1500V6 AC voltages ranges: 5V to 1500V7 DC current ranges: 50μA to 10A6 AC current ranges: 500mA ...
Semiconductor fuse links have a precise pre-determined performance ...
Description:
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries. Melt ...
Professional range of Cooper Bussmann blade type fuses ...
Description:
Professional range of Cooper Bussmann blade type fuses from the ATC series. The Bussmann ATC series features easyID illuminating LED technology to show that a fuse has opened, making them easy to spot in fuse panels tucked up under dark ...
Professional range of Bussmann blade type fuses from ...
Description:
Professional range of Bussmann blade type fuses from the MAX series. Bussmann Maxi fuses are easy to remove and replace, the transparent body allows the user to easily see if the fuse has blown. Ideal for high amp automotive applications. ...