Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Lees meer Lees minder

Filters

41 - 60 van 663 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS-stocknr. 156-8692
FabrikantnummerDD160
FabrikantCooper Bussmann
34,59 €
Each
Aantal stuks
160 A B2 415 V ac BS 88, IEC 269 110mm GG 19mm - Yes 136mm 31mm - - 47mm
RS-stocknr. 156-8822
Fabrikantnummer50LET
FabrikantCooper Bussmann
21,59 €
Each
Aantal stuks
50 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS-stocknr. 156-8872
Fabrikantnummer10CT
FabrikantCooper Bussmann
15,704 €
Each (In a Pack of 5)
Aantal stuks
10 A CT 690 V ac BS 88 64.3mm - 6.4mm FF Yes 74.6mm 8.7mm - - 54.8mm
RS-stocknr. 139-978
FabrikantnummerDEO200
FabrikantCooper Bussmann
36,82 €
Each
Aantal stuks
200 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 29.5mm - - 47mm
RS-stocknr. 521-2696
FabrikantRS PRO
19,36 €
Each
Aantal stuks
80 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm 58.5mm - 58.5mm
RS-stocknr. 178-1029
FabrikantnummerR1045273
FabrikantMersen
7,808 €
Each (In a Pack of 10)
Aantal stuks
80 A A3 240 V dc, 415 V ac BS 88, IEC 60269 73mm GG 12.7mm - No 87mm 21mm - - 54.5mm
RS-stocknr. 521-2703
FabrikantRS PRO
15,28 €
Each
Aantal stuks
100 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm 58.5mm - 58.5mm
RS-stocknr. 181-8486
Fabrikantnummer180MT
FabrikantCooper Bussmann
59,70 €
Each
Aantal stuks
180 A - 690 V ac IEC 60269, VDE 0636 - AR 25.4mm - - 113mm 38mm 50mm - -
RS-stocknr. 156-8642
FabrikantnummerCEO100M125
FabrikantCooper Bussmann
30,41 €
Each
Aantal stuks
100 M125A A4 415 V ac BS 88, IEC 269 94mm GG - gM 14.3mm - Yes 110mm 25mm - - 58.5mm
RS-stocknr. 181-8514
FabrikantnummerESD25
FabrikantCooper Bussmann
172,00 €
1 Box of 20
Box(es)
25 A F2 550 V ac BS88, IEC 60269 - GG 1.2mm - - 68mm 13.8mm 35.5mm - -
RS-stocknr. 181-8501
FabrikantnummerCD80
FabrikantCooper Bussmann
197,50 €
1 Box of 10
Box(es)
80 A B1 500 V ac BS88, IEC 60269 111mm GG 14.3mm - - 126mm 21mm 58.5mm - -
Nieuw
RS-stocknr. 181-8806
Fabrikantnummer16NZ01
FabrikantCooper Bussmann
3,35 €
Each
Aantal stuks
16 A D01 415 V ac IEC 60269, VDE 0636 - GG - T - - 11mm 36mm - -
RS-stocknr. 182-1538
FabrikantnummerFF630
FabrikantCooper Bussmann
89,13 €
Each
Aantal stuks
630 A C2 400 V dc, 690 V ac BS 88, IEC 60269 133mm GG 25.4mm - - 210mm 74mm 77.5mm - -
RS-stocknr. 182-1547
FabrikantnummerTC100
FabrikantCooper Bussmann
41,958 €
Each (In a Box of 10)
Aantal stuks
100 A B1 350 V dc, 660 → 690 V ac BS 88, IEC 60269 111mm GG 19.1mm - - 136.5mm 26mm 58mm - -
RS-stocknr. 182-1663
FabrikantnummerAD32
FabrikantCooper Bussmann
11,88 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 521-2804
FabrikantRS PRO
56,34 €
Each
Aantal stuks
355 A B4 415 V ac BS 88, IEC 269 111mm GG 25.4mm - Yes 136mm 38mm 50mm - 50mm
RS-stocknr. 181-8611
Fabrikantnummer100MJ31-7
FabrikantCooper Bussmann
691,00 €
1 Box of 10
Box(es)
100 A - 415 V ac BS88, IEC 60269 92mm GG 41mm - - 131mm 30.8mm 40.5mm - -
RS-stocknr. 178-1030
FabrikantnummerS1045274
FabrikantMersen
8,494 €
Each (In a Pack of 10)
Aantal stuks
100 A A3 240 V dc, 415 V ac BS 88, IEC 60269 73mm GG 12.7mm - No 87mm 21mm - - 54.5mm
RS-stocknr. 178-1039
FabrikantnummerT1045298
FabrikantMersen
10,455 €
Each (In a Pack of 10)
Aantal stuks
63 A A4C 240 V dc, 415 V ac BS 88, IEC 60269 94mm GG 14.3mm - No 110mm 21mm - - 58.5mm
RS-stocknr. 156-8765
Fabrikantnummer12LCT
FabrikantCooper Bussmann
3,684 €
Each (In a Pack of 5)
Aantal stuks
12 A LCT 240 V ac BS 88, IEC 269-4 38mm - 6.4mm FF Yes 47mm 8.4mm - - 28mm
Related Products
Combines the advantages of an analogue instrument with ...
Description:
Combines the advantages of an analogue instrument with the safety features and reliability of a digital instrument. 9 DC voltage ranges: 150mV to 1500V6 AC voltages ranges: 5V to 1500V7 DC current ranges: 50μA to 10A6 AC current ranges: 500mA ...
Semiconductor fuse links have a precise pre-determined performance ...
Description:
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries. Melt ...
Professional range of Cooper Bussmann blade type fuses ...
Description:
Professional range of Cooper Bussmann blade type fuses from the ATC series. The Bussmann ATC series features easyID illuminating LED technology to show that a fuse has opened, making them easy to spot in fuse panels tucked up under dark ...
Professional range of Bussmann blade type fuses from ...
Description:
Professional range of Bussmann blade type fuses from the MAX series. Bussmann Maxi fuses are easy to remove and replace, the transparent body allows the user to easily see if the fuse has blown. Ideal for high amp automotive applications. ...