Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Lees meer Lees minder

Filters

21 - 40 van 663 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS-stocknr. 156-8692
FabrikantnummerDD160
FabrikantCooper Bussmann
34,59 €
Each
Aantal stuks
160 A B2 415 V ac BS 88, IEC 269 110mm GG 19mm - Yes 136mm 31mm - - 47mm
RS-stocknr. 156-8838
Fabrikantnummer63LET
FabrikantCooper Bussmann
21,59 €
Each
Aantal stuks
63 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS-stocknr. 415-288
FabrikantnummerTF160
FabrikantCooper Bussmann
54,21 €
Each
Aantal stuks
160 A B2 660 V ac BS 88-2, IEC 269-2 111mm GG 19.1mm T Yes 136.5mm 33.7mm - - 70mm
RS-stocknr. 850-7118
FabrikantnummerFWH-150B
FabrikantCooper Bussmann
130,05 €
Each
Aantal stuks
150 A - 500 V - 73.41mm - 25.4mm - - 92.2mm 29.46mm - - 46.74mm
RS-stocknr. 418-978
FabrikantnummerOSD80
FabrikantCooper Bussmann
12,00 €
Each
Aantal stuks
80 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 95mm 21mm - - 54.5mm
RS-stocknr. 156-8844
Fabrikantnummer80LET
FabrikantCooper Bussmann
21,59 €
Each
Aantal stuks
80 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS-stocknr. 415-143
FabrikantnummerTIA16
FabrikantCooper Bussmann
8,666 €
Each (In a Pack of 5)
Aantal stuks
16 A A2 660 V ac BS 88-2, IEC 269-2 73mm GG 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS-stocknr. 413-383
FabrikantnummerBAO63
FabrikantCooper Bussmann
13,65 €
Each
Aantal stuks
63 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 87mm 21mm - - 54.5mm
RS-stocknr. 156-9061
Fabrikantnummer200FM
FabrikantCooper Bussmann
81,14 €
Each
Aantal stuks
200 A FM 660 V ac BS 88, IEC 269-4 80 → 85mm - 25.4mm FF Yes 113mm 38mm - - 50mm
RS-stocknr. 414-724
FabrikantnummerGSA10
FabrikantCooper Bussmann
16,71 €
Each (In a Pack of 5)
Aantal stuks
10 A - 240 V ac BS 88, IEC 269-4 37.4mm GS 6.35mm F - 46mm 8.3mm - - 28.3mm
RS-stocknr. 521-2719
FabrikantRS PRO
25,89 €
Each
Aantal stuks
125 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 31mm 47mm - 47mm
RS-stocknr. 156-8822
Fabrikantnummer50LET
FabrikantCooper Bussmann
21,59 €
Each
Aantal stuks
50 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS-stocknr. 139-978
FabrikantnummerDEO200
FabrikantCooper Bussmann
36,82 €
Each
Aantal stuks
200 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 29.5mm - - 47mm
RS-stocknr. 415-222
FabrikantnummerTIS63
FabrikantCooper Bussmann
13,53 €
Each
Aantal stuks
63 A A3 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS-stocknr. 139-912
FabrikantnummerNITD32M50
FabrikantCooper Bussmann
12,916 €
Each (In a Pack of 5)
Aantal stuks
32 A A1 415 V ac BS 88, IEC 269 44.5mm GG - gM 11.1mm - Yes 55mm 17.5mm - - 35.6mm
RS-stocknr. 849-6002
FabrikantnummerFWX-40A
FabrikantCooper Bussmann
112,098 €
Each (In a Pack of 5)
Aantal stuks
40 A - 250 V ac/dc - 65.79mm GN 16mm FF - 81.03mm 20.57mm - - 40.39mm
RS-stocknr. 521-2680
FabrikantRS PRO
16,10 €
Each
Aantal stuks
63 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm 58.5mm - 58.5mm
RS-stocknr. 156-8636
FabrikantnummerBAO63M100
FabrikantCooper Bussmann
17,64 €
Each
Aantal stuks
63 A A3 550 V ac BS 88, IEC 269 73.5mm GG - gM 12.7mm - Yes 87mm 21mm - - 54.5mm
RS-stocknr. 848-4308
FabrikantnummerKAC-500
FabrikantCooper Bussmann
495,35 €
Each
Aantal stuks
500 A - 600 V UL 120.65mm - 50.8mm F - 158.75mm 63.5mm - - 77.8mm
RS-stocknr. 238-3824
FabrikantnummerJ082486
FabrikantMersen
9,80 €
Each
Aantal stuks
20 A - 250 V ac BS 88-4 - AR - - Yes - 10mm - - 28mm
Related Products
Combines the advantages of an analogue instrument with ...
Description:
Combines the advantages of an analogue instrument with the safety features and reliability of a digital instrument. 9 DC voltage ranges: 150mV to 1500V6 AC voltages ranges: 5V to 1500V7 DC current ranges: 50μA to 10A6 AC current ranges: 500mA ...
Semiconductor fuse links have a precise pre-determined performance ...
Description:
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries. Melt ...
Professional range of Cooper Bussmann blade type fuses ...
Description:
Professional range of Cooper Bussmann blade type fuses from the ATC series. The Bussmann ATC series features easyID illuminating LED technology to show that a fuse has opened, making them easy to spot in fuse panels tucked up under dark ...
Professional range of Bussmann blade type fuses from ...
Description:
Professional range of Bussmann blade type fuses from the MAX series. Bussmann Maxi fuses are easy to remove and replace, the transparent body allows the user to easily see if the fuse has blown. Ideal for high amp automotive applications. ...