Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS-stocknr. 838-6517
FabrikantnummerOFFNA4GG160
FabrikantABB
30,70 €
Each
Aantal stuks
160 A A4 415 V BS 88 94mm GG 19mm - Yes 109mm 26.9mm 57.5mm - -
RS-stocknr. 838-6526
FabrikantnummerOFFNA4GG200
FabrikantABB
31,95 €
Each
Aantal stuks
200 A A4 415 V BS 88 94mm GG 19mm - Yes 109mm 26.9mm 57.5mm - -
RS-stocknr. 838-6513
FabrikantnummerOFFNA1GG32
FabrikantABB
4,218 €
Each (In a Pack of 5)
Aantal stuks
32 A A1 415 V BS 88 44.5mm GG 11.2mm - Yes 56mm 13.5mm 35.5mm - -