Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS-stocknr. 849-5743
FabrikantnummerFWA-250B
FabrikantCooper Bussmann
90,29 €
Each
Aantal stuks
250 A - 150 V ac/dc - 55.63mm GN 19.05mm FF - 67.56mm 25.4mm - - 29.46mm
RS-stocknr. 848-4308
FabrikantnummerKAC-500
FabrikantCooper Bussmann
470,58 €
Each
Aantal stuks
500 A - 600 V UL 120.65mm - 50.8mm F - 158.75mm 63.5mm - - 77.8mm
RS-stocknr. 850-7118
FabrikantnummerFWH-150B
FabrikantCooper Bussmann
110,54 €
Each
Aantal stuks
150 A - 500 V - 73.41mm - 25.4mm - - 92.2mm 29.46mm - - 46.74mm
RS-stocknr. 851-1886
Fabrikantnummer16H07-660
FabrikantCooper Bussmann
40,048 €
Each (In a Pack of 20)
Aantal stuks
16 A A2 - BS 88, IEC 269-1-2 73mm - 8.7mm - - 82.3mm 22mm - - 52mm
RS-stocknr. 849-6008
FabrikantnummerFWX-125A
FabrikantCooper Bussmann
114,76 €
Each
Aantal stuks
125 A - 250 V ac/dc - 61.98mm GN 25.4mm FF - 79.5mm 30.99mm - - 40.39mm
RS-stocknr. 851-1892
FabrikantnummerFWH-300A
FabrikantCooper Bussmann
152,53 €
Each
Aantal stuks
300 A - 500 V - 87.38mm - 25.4mm - - 110.24mm 38.1mm - - 53.09mm
RS-stocknr. 849-5995
FabrikantnummerFWH-400A
FabrikantCooper Bussmann
152,53 €
Each
Aantal stuks
400 A - 500 V ac/dc - 87.38mm GN 25.4mm FF - 110.24mm 38.1mm - - 53.09mm
RS-stocknr. 849-6005
FabrikantnummerFWP-250A
FabrikantCooper Bussmann
299,75 €
Each
Aantal stuks
250 A - 700 V ac/dc - 108.71mm GN 38.1mm FF - 129.29mm 50.8mm - - 72.14mm
RS-stocknr. 851-1804
FabrikantnummerFWA-200B
FabrikantCooper Bussmann
90,29 €
Each
Aantal stuks
200 A - 150 V - 55.63mm - 19.05mm - - 67.56mm 25.4mm - - 29.46mm
RS-stocknr. 849-6014
FabrikantnummerFWX-60A
FabrikantCooper Bussmann
106,494 €
Each (In a Pack of 5)
Aantal stuks
60 A - 250 V ac/dc - 65.79mm GN 16mm FF - 81.03mm 20.57mm - - 40.39mm
RS-stocknr. 852-7572
Fabrikantnummer170M1370
FabrikantCooper Bussmann
100,86 €
Each
Aantal stuks
200 A 000 700 V ac CE, CSA, DIN 43653, IEC 60269, UL 78mm - 20mm F - 100mm - 54mm 21mm 40mm
RS-stocknr. 849-5986
FabrikantnummerFWH-350A
FabrikantCooper Bussmann
152,53 €
Each
Aantal stuks
350 A - 500 V ac/dc - 87.38mm GN 25.4mm FF - 110.24mm 38.1mm - - 53.09mm
RS-stocknr. 849-5535
FabrikantnummerFWH-200B
FabrikantCooper Bussmann
110,54 €
Each
Aantal stuks
200 A - 500 V ac/dc - 73.41mm GN 25.4mm FF - 92.2mm 29.46mm - - 46.74mm