Resettable Wire Ended Fuses

Filters

1 - 20 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Trip Current Time to Trip Hold Current Voltage Rating Maximum Current Minimum Resistance Maximum Resistance Power Dissipation Body Height Body Length Body Width Wire Pitch Wire Length Maximum Operating Temperature
RS-stocknr. 712-7534
FabrikantnummerAHEF1000
FabrikantLittelfuse
1,472 €
Each (In a Pack of 10)
Aantal stuks
20A 15s 10 A 32 V dc 100 A 0.006Ω 16mΩ 7W 27.9mm 23.5mm 4mm 9.4 → 10.9mm 7.6mm -
RS-stocknr. 712-7519
FabrikantnummerAHEF100
FabrikantLittelfuse
0,414 €
Each (In a Pack of 10)
Aantal stuks
1.9A 6.2s 1 A 32 V dc 100 A 0.15Ω 430mΩ 1.4W 13.6mm 9.7mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6679
FabrikantnummerRXEF090
FabrikantLittelfuse
0,319 €
Each (In a Pack of 10)
Aantal stuks
1.8A 7.2s 0.9 A 72 V 40 A 0.2Ω 470mΩ 0.99W 15.8mm 11.2mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6562
FabrikantnummerRXEF010
FabrikantLittelfuse
0,246 €
Each (In a Pack of 10)
Aantal stuks
200mA 4s 0.1 A 60 V 40 A 2.5Ω 7.5Ω 0.38W 11.6mm 7.4mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6809
FabrikantnummerRUEF185
FabrikantLittelfuse
0,306 €
Each (In a Pack of 10)
Aantal stuks
3.7A 8.7s 1.85 A 30 V dc 100 A 0.03Ω 90mΩ 1W 15.7mm 10.2mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6720
FabrikantnummerRXEF185
FabrikantLittelfuse
0,373 €
Each (In a Pack of 10)
Aantal stuks
3.7A 12.6s 1.85 A 72 V 40 A 0.08Ω 190mΩ 2.1W 22.4mm 17.5mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6685
FabrikantnummerRXEF110
FabrikantLittelfuse
0,313 €
Each (In a Pack of 10)
Aantal stuks
2.2A 8.2s 1.1 A 72 V 40 A 0.15Ω 380mΩ 1.5W 17.5mm 12.8mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6837
FabrikantnummerRUEF400
FabrikantLittelfuse
0,406 €
Each (In a Pack of 10)
Aantal stuks
8A 12.7s 4 A 30 V dc 100 A 0.01Ω 50mΩ 2.5W 19.3mm 14mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6742
FabrikantnummerRXEF300
FabrikantLittelfuse
0,48 €
Each (In a Pack of 10)
Aantal stuks
6A 19.8s 3 A 72 V 40 A 0.04Ω 100mΩ 2.8W 28.6mm 23.9mm 3mm 9.4 → 10.9mm 7.6mm -
RS-stocknr. 517-6859
FabrikantnummerRUEF600
FabrikantLittelfuse
0,486 €
Each (In a Pack of 10)
Aantal stuks
12A 16s 6 A 30 V dc 100 A 0.005Ω 40mΩ 3.5W 24.1mm 16.5mm 3mm 9.4 → 10.9mm 7.6mm -
RS-stocknr. 495-0690
FabrikantnummerLVR005NK
FabrikantLittelfuse
0,50 €
Each (In a Pack of 5)
Aantal stuks
- 10s 0.05 A 240 V dc 1 A 18.5Ω 65Ω 0.9W 12.1mm 6.9mm 4.6mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6792
FabrikantnummerRUEF160
FabrikantLittelfuse
0,30 €
Each (In a Pack of 10)
Aantal stuks
3.2A 8s 1.6 A 30 V dc 100 A 0.03Ω 110mΩ 0.9W 15.2mm 8.9mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6887
FabrikantnummerRUEF800
FabrikantLittelfuse
0,545 €
Each (In a Pack of 10)
Aantal stuks
16A 18.8s 8 A 30 V dc 100 A 0.005Ω 20mΩ 4W 28.4mm 21.6mm 3mm 9.4 → 10.9mm 7.6mm -
RS-stocknr. 517-6584
FabrikantnummerRXEF020
FabrikantLittelfuse
0,25 €
Each (In a Pack of 10)
Aantal stuks
400mA 2.2s 0.2 A 72 V 40 A 1.83Ω 4.4Ω 0.41W 11.7mm 7.4mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6641
FabrikantnummerRXEF065
FabrikantLittelfuse
0,296 €
Each (In a Pack of 10)
Aantal stuks
1.3A 5.3s 0.65 A 72 V 40 A 0.31Ω 720mΩ 0.88W 14.5mm 9.4mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6708
FabrikantnummerRXEF160
FabrikantLittelfuse
0,356 €
Each (In a Pack of 10)
Aantal stuks
3.2A 11.4s 1.6 A 72 V 40 A 0.09Ω 220mΩ 1.9W 20.8mm 16.3mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6635
FabrikantnummerRXEF050
FabrikantLittelfuse
0,262 €
Each (In a Pack of 10)
Aantal stuks
1A 4s 0.5 A 72 V 40 A 0.5Ω 1.17Ω 0.77W 13.7mm 7.9mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 517-6607
FabrikantnummerRXEF025
FabrikantLittelfuse
0,253 €
Each (In a Pack of 10)
Aantal stuks
500mA 2.5s 0.25 A 72 V 40 A 1.25Ω 0.45W 12.7mm 7.4mm 3mm 4.3 → 5.8mm 7.6mm -
RS-stocknr. 506-999
FabrikantnummerRGEF250
FabrikantLittelfuse
0,424 €
Each (In a Pack of 5)
Aantal stuks
4.7A 5s 2.5 A 16 V 100 A 0.022Ω 53mΩ 1W 12.8mm 8.9mm 3mm 4.3 → 5.8mm 6.18mm -
RS-stocknr. 712-7503
FabrikantnummerRKEF500
FabrikantLittelfuse
0,78 €
Each (In a Pack of 10)
Aantal stuks
10A 28s 5 A 60 V 40 A 0.012Ω 50mΩ 5W 29mm 24.1mm 3mm 9.4 → 10.9mm 7.6mm -