Resettable Surface Mount Fuses

Resettable surface mount fuses are a reusable type of circuit protection device that is able to be mounted onto printed circuit boards. They trip when the current gets too high, but will function again when conditions return to an acceptable level.

How do resettable surface mount fuses work?

Resettable surface mount fuses form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

Types of resettable surface mount fuses

Resettable surface mount fuses have a number of characteristics that can vary between models, including terminal material, voltage rating and their operating temperature range. They also come in various different sizes.


...
Lees meer Lees minder

Filters

1 - 20 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Trip Current Voltage Rating Time to Trip Hold Current Maximum Current Length Height Width Terminal Material Minimum Resistance Maximum Resistance Power Dissipation Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 787-4192
Fabrikantnummer1210L020WR
FabrikantLittelfuse
0,33 €
Each (In a Pack of 10)
Aantal stuks
- 30 V dc 0.02s 0.2 A 10 A 3.43mm 1mm 2.8mm Tin Plated Copper 0.8Ω 0.6W -40°C +85°C
RS-stocknr. 517-7206
FabrikantnummerMICROSMD005F-2
FabrikantLittelfuse
0,389 €
Each (In a Pack of 20)
Aantal stuks
150mA 30 V dc 1.5s 0.05 A 10 A 3.43mm 0.85mm 2.8mm - 3.6Ω 50Ω 1W - +85°C
RS-stocknr. 867-5239
FabrikantnummerMICROSMD075F-2
FabrikantLittelfuse
0,353 €
Each (In a Bag of 10)
Aantal stuks
1.5A 6 V dc 0.1s 0.75 A 40 A 2.8mm 3.43mm 0.62mm Tin 0.11Ω 400mΩ 0.8W -40°C +85°C
RS-stocknr. 787-4198
Fabrikantnummer1206L050YR
FabrikantLittelfuse
0,313 €
Each (In a Pack of 10)
Aantal stuks
1A 6 V dc 0.1s 0.5 A 100 A 3.4mm 0.75mm 1.8mm Tin Plated Copper 0.15Ω 700mΩ 0.6W -40°C +85°C
RS-stocknr. 517-7032
FabrikantnummerSMD050F-2
FabrikantLittelfuse
0,394 €
Each (In a Pack of 10)
Aantal stuks
1A 60 V 4s 0.5 A 10 A 7.98mm 3.18mm 5.44mm - 0.35Ω 1.4Ω 1.7W - +85°C
RS-stocknr. 787-4209
Fabrikantnummer1206L025YR
FabrikantLittelfuse
0,313 €
Each (In a Pack of 10)
Aantal stuks
- 16 V dc 0.08s 0.25 A 100 A 3.4mm 1mm 1.8mm Tin Plated Copper 0.55Ω 2.3Ω 0.6W -40°C +85°C
RS-stocknr. 787-4255
Fabrikantnummer1812L110/33MR
FabrikantLittelfuse
0,369 €
Each (In a Pack of 10)
Aantal stuks
1.95A 33 V dc 0.5s 1.1 A 20 A 4.73mm 2mm 3.41mm Tin Plated Copper 0.06Ω 200mΩ 0.8W -40°C +85°C
RS-stocknr. 517-7111
FabrikantnummerMINISMDC050F-2
FabrikantLittelfuse
0,33 €
Each (In a Pack of 10)
Aantal stuks
1A 24 V dc 0.15s 0.5 A 100 A 4.73mm 0.62mm 3.41mm - 0.15Ω 0.8W - +85°C
RS-stocknr. 506-937
FabrikantnummerNANOSMDC020F
FabrikantLittelfuse
0,369 €
Each (In a Pack of 10)
Aantal stuks
420mA 24 V dc 0.1s 0.2 A 100 A 3.4mm 0.82mm 1.8mm - 0.65Ω 3.1Ω 0.6W - +85°C
RS-stocknr. 895-1640
Fabrikantnummer2920L200DR
FabrikantLittelfuse
0,503 €
Each (In a Pack of 10)
Aantal stuks
4A 15 V dc 5s 2 A 40 A 7.98mm 1.25mm 5.44mm Solder Plated Copper 0.05Ω 125mΩ 1.5W -40°C +85°C
RS-stocknr. 787-4259
Fabrikantnummer1812L075/33DR
FabrikantLittelfuse
0,408 €
Each (In a Pack of 10)
Aantal stuks
1.5A 33 V dc 0.2s 0.75 A 20 A 4.73mm 1.55mm 3.41mm Tin Plated Copper 0.11Ω 400mΩ 0.8W -40°C +85°C
RS-stocknr. 787-4261
Fabrikantnummer2920L150DR
FabrikantLittelfuse
0,52 €
Each (In a Pack of 5)
Aantal stuks
3A 33 V dc 2s 1.5 A 40 A 7.98mm 1.25mm 5.44mm Tin Plated Copper 0.08Ω 230mΩ 1.5W -40°C +85°C
RS-stocknr. 895-1647
Fabrikantnummer2920L075/60MR
FabrikantLittelfuse
0,468 €
Each (In a Pack of 10)
Aantal stuks
1.5A 60 V dc 0.3s 0.75 A 10 A 7.98mm 1.8mm 5.44mm Solder Plated Copper 0.3Ω 950mΩ 1.5W -40°C +85°C
RS-stocknr. 164-8225
FabrikantnummerNANOSMD350LR-2
FabrikantLittelfuse
923,40 €
1 Tape of 3000
Tape(s)
7.5A 6 V dc 5s 4 A 50 A 3.43mm 1.85mm 1mm Gold Plated Nickel 0.004Ω 18mΩ 1W -40°C +85°C
RS-stocknr. 517-7240
FabrikantnummerMICROSMD050F-2
FabrikantLittelfuse
0,365 €
Each (In a Pack of 20)
Aantal stuks
1A 13.2 V dc 0.05s 0.5 A 40 A 3.43mm 0.62mm 2.8mm - 0.25Ω 900mΩ 0.8W - +85°C
RS-stocknr. 624-3130
FabrikantnummerNANOSMDC150F-2
FabrikantLittelfuse
0,389 €
Each (In a Pack of 10)
Aantal stuks
3A 6 V dc 0.3s 1.5 A 100 A 3.4mm 0.89mm 1.8mm - 0.04Ω 110mΩ 0.8W - +85°C
RS-stocknr. 517-7054
FabrikantnummerSMD100F-2
FabrikantLittelfuse
0,394 €
Each (In a Pack of 10)
Aantal stuks
2.2A 30 V 0.5s 1.1 A 40 A 7.98mm 3mm 5.44mm - 0.12Ω 480mΩ 1.7W - +85°C
RS-stocknr. 867-5315
FabrikantnummerNANOSMD350LR-2
FabrikantLittelfuse
0,326 €
Each (In a Bag of 10)
Aantal stuks
7.5A 6 V dc 5s 4 A 50 A 3.43mm 1.85mm 1mm Gold Plated Nickel 0.004Ω 18mΩ 1W -40°C +85°C
RS-stocknr. 895-1625
Fabrikantnummer1206L020YR
FabrikantLittelfuse
0,313 €
Each (In a Pack of 10)
Aantal stuks
- 24 V dc 0.1s 0.2 A 100 A 3.4mm 0.75mm 1.8mm Solder Plated Copper 0.65Ω 2.6Ω 0.6W -40°C +85°C
RS-stocknr. 546-3030
FabrikantnummerMICROSMD010F-2
FabrikantLittelfuse
0,297 €
Each (In a Pack of 20)
Aantal stuks
250mA 30 V dc 1s 0.1 A 10 A 3.43mm 0.85mm 2.8mm - 2.1Ω 15Ω 0.8W - +85°C