Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Lees meer Lees minder

Filters

101 - 120 van 807 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 911-3530
FabrikantRS PRO
0,211 €
Each (In a Pack of 10)
Aantal stuks
800mA - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS-stocknr. 911-3528
FabrikantRS PRO
0,146 €
Each (In a Pack of 10)
Aantal stuks
500mA - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS-stocknr. 767-5030
FabrikantRS PRO
0,118 €
Each (In a Pack of 10)
Aantal stuks
800mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5077
FabrikantRS PRO
0,338 €
Each (In a Pack of 10)
Aantal stuks
8A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 80 A @ 250 V ac -55°C +125°C
RS-stocknr. 764-9494
FabrikantRS PRO
0,183 €
Each (In a Pack of 10)
Aantal stuks
5A Axial 125V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C
RS-stocknr. 767-5070
FabrikantRS PRO
0,461 €
Each (In a Pack of 10)
Aantal stuks
10A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 100 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5064
FabrikantRS PRO
0,233 €
Each (In a Pack of 10)
Aantal stuks
5A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 50 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5147
FabrikantRS PRO
0,189 €
Each (In a Pack of 10)
Aantal stuks
1.6A Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 911-3556
FabrikantRS PRO
0,211 €
Each (In a Pack of 10)
Aantal stuks
4A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS-stocknr. 611-0333
FabrikantRS PRO
0,95 €
Each (In a Pack of 10)
Aantal stuks
3.15A Radial 250V ac F Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 767-5020
FabrikantRS PRO
0,422 €
Each (In a Pack of 10)
Aantal stuks
315mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 764-9469
FabrikantRS PRO
0,333 €
Each (In a Pack of 10)
Aantal stuks
1A Axial 125V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C
RS-stocknr. 767-5014
FabrikantRS PRO
0,159 €
Each (In a Pack of 10)
Aantal stuks
160mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5099
FabrikantRS PRO
0,438 €
Each (In a Pack of 10)
Aantal stuks
250mA Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5106
FabrikantRS PRO
0,254 €
Each (In a Pack of 10)
Aantal stuks
500mA Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5036
FabrikantRS PRO
0,194 €
Each (In a Pack of 10)
Aantal stuks
630mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 764-9605
FabrikantRS PRO
0,394 €
Each (In a Pack of 10)
Aantal stuks
5A Axial 250V ac FF Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5112
FabrikantRS PRO
0,263 €
Each (In a Pack of 10)
Aantal stuks
1A Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5080
FabrikantRS PRO
0,433 €
Each (In a Pack of 10)
Aantal stuks
200mA Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 764-9560
FabrikantRS PRO
0,466 €
Each (In a Pack of 10)
Aantal stuks
4A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
Related Products
RS very fast acting axial fuses are a ...
Description:
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
RS time lag axial fuses are a convenient ...
Description:
RS time lag axial fuses are a convenient and reliable solution to a vast array of application requirements.
RS slow blow axial fuses are a convenient ...
Description:
RS slow blow axial fuses are a convenient and reliable solution to a vast array of application requirements.
Schurter MSTU series sub miniature fuses are directly ...
Description:
Schurter MSTU series sub miniature fuses are directly solder able on printed circuit boards. The MSTU series has a thermoplastic body and tin-plated copper terminals. The MSTU series has a compact size making them ideal for primary protection on PCB’s ...