Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Lees meer Lees minder

Filters

61 - 80 van 710 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 767-5086
FabrikantRS PRO
0,296 €
Each (In a Pack of 10)
Aantal stuks
160mA Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5121
FabrikantRS PRO
0,372 €
Each (In a Pack of 10)
Aantal stuks
2.5A Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5156
FabrikantRS PRO
0,189 €
Each (In a Pack of 10)
Aantal stuks
2A Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 764-9463
FabrikantRS PRO
0,327 €
Each (In a Pack of 10)
Aantal stuks
1.25A Axial 125V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C
RS-stocknr. 611-0327
FabrikantRS PRO
0,762 €
Each (In a Pack of 10)
Aantal stuks
500mA Radial 250V ac F Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 764-9598
FabrikantRS PRO
0,268 €
Each (In a Pack of 10)
Aantal stuks
3A Axial 250V ac FF Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac -55°C +125°C
RS-stocknr. 764-9551
FabrikantRS PRO
0,177 €
Each (In a Pack of 10)
Aantal stuks
2A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS-stocknr. 611-0355
FabrikantRS PRO
0,786 €
Each (In a Pack of 10)
Aantal stuks
160mA Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 911-3540
FabrikantRS PRO
0,211 €
Each (In a Pack of 10)
Aantal stuks
2A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS-stocknr. 911-3556
FabrikantRS PRO
0,211 €
Each (In a Pack of 10)
Aantal stuks
4A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS-stocknr. 767-5027
FabrikantRS PRO
0,351 €
Each (In a Pack of 10)
Aantal stuks
250mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5061
FabrikantRS PRO
0,194 €
Each (In a Pack of 10)
Aantal stuks
4A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 40 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5070
FabrikantRS PRO
0,461 €
Each (In a Pack of 10)
Aantal stuks
10A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 100 A @ 250 V ac -55°C +125°C
RS-stocknr. 611-0737
FabrikantRS PRO
0,628 €
Each (In a Pack of 10)
Aantal stuks
630mA Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 767-5092
FabrikantRS PRO
0,433 €
Each (In a Pack of 10)
Aantal stuks
315mA Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5020
FabrikantRS PRO
0,422 €
Each (In a Pack of 10)
Aantal stuks
315mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5187
FabrikantRS PRO
0,339 €
Each (In a Pack of 10)
Aantal stuks
200mA Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5165
FabrikantRS PRO
0,189 €
Each (In a Pack of 10)
Aantal stuks
5A Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 50 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5197
FabrikantRS PRO
0,333 €
Each (In a Pack of 10)
Aantal stuks
315mA Radial 250V F Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5002
FabrikantRS PRO
0,272 €
Each (In a Pack of 10)
Aantal stuks
100mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
Related Products
The Schurter OMF 63 surface mount quick acting ...
Description:
The Schurter OMF 63 surface mount quick acting fuse has a thermoplastic housing and the terminal from tin plated copper alloy. This surface mount fuse offers considerable space saving features. Performance characteristics of the UMT SMD fuse are suitable for ...
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...
Littelfuse 440 Series fuses has been especially designed ...
Description:
Littelfuse 440 Series fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC and high inrush currents. Ideal for automotive electronics, LCD displays, servers, notebook computers, data modems, ...