Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Lees meer Lees minder

Filters

21 - 40 van 807 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 764-9532
FabrikantRS PRO
0,304 €
Each (In a Pack of 10)
Aantal stuks
5A Axial 125V ac/dc T Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac/dc -55°C +125°C
RS-stocknr. 767-5175
FabrikantRS PRO
0,118 €
Each (In a Pack of 10)
Aantal stuks
315mA Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 764-9560
FabrikantRS PRO
0,466 €
Each (In a Pack of 10)
Aantal stuks
4A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS-stocknr. 911-3559
FabrikantRS PRO
0,211 €
Each (In a Pack of 10)
Aantal stuks
2.5A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS-stocknr. 767-5030
FabrikantRS PRO
0,118 €
Each (In a Pack of 10)
Aantal stuks
800mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 764-9567
FabrikantRS PRO
0,477 €
Each (In a Pack of 10)
Aantal stuks
3.5A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS-stocknr. 767-5190
FabrikantRS PRO
0,271 €
Each (In a Pack of 10)
Aantal stuks
200mA Radial 250V F Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 611-0658
FabrikantRS PRO
0,911 €
Each (In a Pack of 10)
Aantal stuks
1A Radial 250V ac F Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 767-5092
FabrikantRS PRO
0,433 €
Each (In a Pack of 10)
Aantal stuks
315mA Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5036
FabrikantRS PRO
0,194 €
Each (In a Pack of 10)
Aantal stuks
630mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5213
FabrikantRS PRO
0,278 €
Each (In a Pack of 10)
Aantal stuks
1.6A Radial 250V F Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 174-7956
FabrikantRS PRO
296,30 €
1 Box of 1000
Box(es)
3.15A - 250V - - - - - - - - - - -
RS-stocknr. 911-3552
FabrikantRS PRO
0,211 €
Each (In a Pack of 10)
Aantal stuks
3.15A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS-stocknr. 611-0462
FabrikantRS PRO
0,899 €
Each (In a Pack of 10)
Aantal stuks
1A Radial 125V ac T Nylon 8.5mm 8.5mm 4mm 8mm 4.3mm 5.08mm 100 A -40°C +85°C
RS-stocknr. 611-0608
FabrikantRS PRO
0,561 €
Each (In a Pack of 10)
Aantal stuks
1.6A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 174-7954
FabrikantRS PRO
296,30 €
1 Box of 1000
Box(es)
2.5A - 250V - - - - - - - - - - -
RS-stocknr. 764-9554
FabrikantRS PRO
0,466 €
Each (In a Pack of 10)
Aantal stuks
2.5A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS-stocknr. 611-0399
FabrikantRS PRO
0,972 €
Each (In a Pack of 10)
Aantal stuks
1.25A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 611-0327
FabrikantRS PRO
0,762 €
Each (In a Pack of 10)
Aantal stuks
500mA Radial 250V ac F Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 767-5024
FabrikantRS PRO
0,159 €
Each (In a Pack of 10)
Aantal stuks
400mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
Related Products
RS very fast acting axial fuses are a ...
Description:
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
RS time lag axial fuses are a convenient ...
Description:
RS time lag axial fuses are a convenient and reliable solution to a vast array of application requirements.
RS slow blow axial fuses are a convenient ...
Description:
RS slow blow axial fuses are a convenient and reliable solution to a vast array of application requirements.
Schurter MSTU series sub miniature fuses are directly ...
Description:
Schurter MSTU series sub miniature fuses are directly solder able on printed circuit boards. The MSTU series has a thermoplastic body and tin-plated copper terminals. The MSTU series has a compact size making them ideal for primary protection on PCB’s ...