Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Lees meer Lees minder

Filters

1 - 20 van 100 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 738-3084
Fabrikantnummer0259.125T
FabrikantLittelfuse
5,12 €
Each
Aantal stuks
125 mA Radial 125 Vrms F PA 6 - 13mm - 8mm 5mm 10mm - -55°C +90°C
RS-stocknr. 541-3316
Fabrikantnummer0251007.HAT1L
FabrikantLittelfuse
0,657 €
Each (In a Pack of 10)
Aantal stuks
7 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS-stocknr. 541-3271
Fabrikantnummer025101.5HAT1L
FabrikantLittelfuse
0,657 €
Each (In a Pack of 10)
Aantal stuks
1.5 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS-stocknr. 895-1678
Fabrikantnummer37213150411
FabrikantLittelfuse
0,434 €
Each (In a Pack of 10)
Aantal stuks
3.15 A Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS-stocknr. 787-4334
Fabrikantnummer025101.5MAT1L
FabrikantLittelfuse
0,792 €
Each (In a Pack of 5)
Aantal stuks
1.5 A Axial 125 V FF - 2.8mm - - 7.11mm 55.56mm - 50 A, 300 A -55°C +125°C
RS-stocknr. 895-1653
Fabrikantnummer37201000411
FabrikantLittelfuse
0,535 €
Each (In a Pack of 10)
Aantal stuks
100 mA Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS-stocknr. 541-3243
Fabrikantnummer0251.250HAT1L
FabrikantLittelfuse
0,922 €
Each (In a Pack of 10)
Aantal stuks
250 mA Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS-stocknr. 738-3018
Fabrikantnummer0473.500MRT1L
FabrikantLittelfuse
1,925 €
Each (In a Pack of 10)
Aantal stuks
500 mA - 125 V ac/dc T Ceramic - - - - - - - - -
RS-stocknr. 738-3021
Fabrikantnummer0251005.MRT1L
FabrikantLittelfuse
0,774 €
Each (In a Pack of 10)
Aantal stuks
5 A - 125 V ac/dc FF Ceramic - - - - - - - - -
RS-stocknr. 895-1669
Fabrikantnummer37205000431
FabrikantLittelfuse
0,543 €
Each (In a Pack of 10)
Aantal stuks
500 mA Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS-stocknr. 738-3062
Fabrikantnummer0251.062MRT1L
FabrikantLittelfuse
4,45 €
Each (In a Pack of 10)
Aantal stuks
62 mA - 125 V ac/dc FF Ceramic - - - - - - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS-stocknr. 541-3300
Fabrikantnummer0251005.NRT1L
FabrikantLittelfuse
0,64 €
Each (In a Pack of 10)
Aantal stuks
5 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS-stocknr. 541-3170
Fabrikantnummer0473002.HAT1L
FabrikantLittelfuse
1,381 €
Each (In a Pack of 10)
Aantal stuks
2 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - 50 A -55°C +125°C
RS-stocknr. 878-3315
Fabrikantnummer3741100041
FabrikantLittelfuse
0,759 €
Each (In a Pack of 50)
Aantal stuks
1 A Radial 250 V ac T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS-stocknr. 541-3186
Fabrikantnummer0473003.HAT1L
FabrikantLittelfuse
1,483 €
Each (In a Pack of 10)
Aantal stuks
3 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - - -55°C +125°C
RS-stocknr. 541-3221
Fabrikantnummer0251.062HAT1L
FabrikantLittelfuse
3,521 €
Each (In a Pack of 10)
Aantal stuks
62 mA Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS-stocknr. 541-3136
Fabrikantnummer0473.500HAT1L
FabrikantLittelfuse
1,483 €
Each (In a Pack of 10)
Aantal stuks
500 mA Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - - -55°C +125°C
RS-stocknr. 787-4338
Fabrikantnummer0473002.MRT1L
FabrikantLittelfuse
1,688 €
Each (In a Pack of 5)
Aantal stuks
2 A Axial 125 V T - 3.43mm - - 7.11mm 55.56mm - - -55°C +125°C
RS-stocknr. 895-1656
Fabrikantnummer37201000431
FabrikantLittelfuse
0,658 €
Each (In a Pack of 10)
Aantal stuks
100 mA Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS-stocknr. 738-3080
Fabrikantnummer0259.250T
FabrikantLittelfuse
5,58 €
Each
Aantal stuks
250 mA Radial 125 Vrms F PA 6 - 13mm - 8mm 5mm 10mm - -55°C +90°C