Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Lees meer Lees minder

Filters

1 - 20 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 169-9541
FabrikantnummerSS-5F-1A-BK
0,873 €
Each (In a Bag of 200)
Aantal stuks
1A Radial 250V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +85°C
RS-stocknr. 769-3375
FabrikantnummerSS-5F-1A-BK
1,698 €
Each (In a Pack of 5)
Aantal stuks
1A Radial 250V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +85°C
RS-stocknr. 169-9495
FabrikantnummerSR-5-1A-BK
0,517 €
Each (In a Bag of 200)
Aantal stuks
1A Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS-stocknr. 769-3208
FabrikantnummerSR-5-1A-BK
0,955 €
Each (In a Pack of 10)
Aantal stuks
1A Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS-stocknr. 769-3381
FabrikantnummerSS-5F-3-15A-BK
1,698 €
Each (In a Pack of 5)
Aantal stuks
3.15A Radial 250V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +85°C
RS-stocknr. 161-7626
FabrikantnummerSS-5F-3-15A-BK
0,873 €
Each (In a Bag of 200)
Aantal stuks
3.15A Radial 250V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +85°C
RS-stocknr. 169-9528
FabrikantnummerSS-5-2A-BK
0,785 €
Each (In a Bag of 200)
Aantal stuks
2A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +125°C
RS-stocknr. 169-9506
FabrikantnummerSR-5-800MA-BK
0,519 €
Each (In a Bag of 200)
Aantal stuks
800mA Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS-stocknr. 769-3224
FabrikantnummerSR-5-400MA-BK
0,714 €
Each (In a Pack of 10)
Aantal stuks
400mA Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +85°C
RS-stocknr. 169-9529
FabrikantnummerSS-5-1A-BK
0,785 €
Each (In a Bag of 200)
Aantal stuks
1A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +125°C
RS-stocknr. 769-3331
FabrikantnummerSS-5-2A-BK
1,816 €
Each (In a Pack of 5)
Aantal stuks
2A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +125°C
RS-stocknr. 169-9500
FabrikantnummerSR-5-400MA-BK
0,529 €
Each (In a Bag of 200)
Aantal stuks
400mA Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +85°C
RS-stocknr. 769-3334
FabrikantnummerSS-5-1A-BK
1,816 €
Each (In a Pack of 5)
Aantal stuks
1A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +125°C
RS-stocknr. 769-3246
FabrikantnummerSR-5-800MA-BK
0,936 €
Each (In a Pack of 10)
Aantal stuks
800mA Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS-stocknr. 769-3353
FabrikantnummerSS-5-630MA-BK
1,958 €
Each (In a Pack of 5)
Aantal stuks
630mA Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +125°C
RS-stocknr. 169-9554
FabrikantnummerSS-5H-6-3A-BK
0,297 €
Each (In a Bag of 200)
Aantal stuks
6.3A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +85°C
RS-stocknr. 769-3242
FabrikantnummerSR-5-6-3A-BK
0,936 €
Each (In a Pack of 10)
Aantal stuks
6.3A Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 63 A @ 250 V ac -40°C +85°C
RS-stocknr. 169-9543
FabrikantnummerSS-5F-2A-BK
0,873 €
Each (In a Bag of 200)
Aantal stuks
2A Radial 250V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +85°C
RS-stocknr. 169-9505
FabrikantnummerSR-5-6-3A-BK
0,519 €
Each (In a Bag of 200)
Aantal stuks
6.3A Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 63 A @ 250 V ac -40°C +85°C
RS-stocknr. 169-9534
FabrikantnummerSS-5-630MA-BK
0,803 €
Each (In a Bag of 200)
Aantal stuks
630mA Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +125°C