Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Lees meer Lees minder

Filters

81 - 100 van 932 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS-stocknr. 174-0641
Fabrikantnummer0452008.MRL
FabrikantWickmann
2,08 €
Each (In a Pack of 5)
Aantal stuks
8 A 75 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm F Ceramic 50 A @ 60 V dc, 50 A @ 72 V ac, 100 A @ 75 V dc -55°C +125°C - -55 → +125 °C
RS-stocknr. 131-583
Fabrikantnummer3404.0006.11
FabrikantSchurter
0,54 €
Each (In a Pack of 10)
Aantal stuks
250 mA 125 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm F Thermoplastic 100 A @ 125 V ac/dc -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS-stocknr. 830-4218
Fabrikantnummer3403.0284.23
FabrikantSchurter
1,187 €
Each (In a Pack of 10)
Aantal stuks
10 A - 15.4mm 5.35mm 5.35mm - 15.4 x 5.35 x 5.35mm T Ceramic - -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS-stocknr. 876-1942
Fabrikantnummer3404.2472.22
FabrikantSchurter
1,028 €
Each (In a Pack of 10)
Aantal stuks
4 A - 11.3mm 4.2mm 4mm - 11.3 x 4.2 x 4mm F Ceramic - -40°C +85°C Copper Alloy -40 → +85 °C
RS-stocknr. 182-4140
FabrikantRS PRO
1,612 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 174-8006
FabrikantRS PRO
202,08 €
1 Box of 1000
Box(es)
4 A 125 V - - - - - TT Ceramic 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C - -55 → +125 °C
RS-stocknr. 174-0728
Fabrikantnummer0157010.DR
FabrikantWickmann
2,896 €
Each (In a Pack of 5)
Aantal stuks
10 A 125 V 6.5mm 3.7mm 3.9mm - 6.5 x 3.7 x 3.9mm FF Ceramic 35 A @ 125 V ac, 50 A @ 125 V dc, 300 A @ 32 V dc -55°C +125°C Silver Plated -55 → +125 °C
RS-stocknr. 182-3991
FabrikantRS PRO
2,34 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 736-8779
Fabrikantnummer2410SFV3.50FM/125-2
FabrikantLittelfuse
0,788 €
Each (In a Bag of 10)
Aantal stuks
3.5 A 125 V ac/dc 6.25mm 2.64mm 2.36mm - 6.25 x 2.64 x 2.36mm FF Fibreglass Enforced Epoxy - -55°C +125°C Copper Terminal With Nickel And Tin Plated -55 → +125 °C
RS-stocknr. 173-8038
Fabrikantnummer3403.0269.23
FabrikantSchurter
1.480,77 €
1 Reel of 1500
Reel(s)
315 mA 250 V dc, 277 V ac 15.4mm 5.35mm 5.35mm - 15.4 x 5.35 x 5.35mm T Ceramic - -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS-stocknr. 703-2754
Fabrikantnummer3404.2418.22
FabrikantSchurter
1,182 €
Each (In a Bag of 10)
Aantal stuks
1.6 A - 11.1mm 3.8mm 3.9mm - 11.1 x 3.8 x 3.9mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -40°C +85°C Gold Plated Copper Alloy -40 → +85 °C
RS-stocknr. 820-7155
Fabrikantnummer0440003.WR
FabrikantLittelfuse
0,568 €
Each (In a Pack of 100)
Aantal stuks
3 A 32 V ac/dc 3.2mm 1.63mm 0.818mm - 3.2 x 1.63 x 0.8179mm F Ceramic - -55°C +150°C Nickel, Silver, Tin -55 → +150 °C
RS-stocknr. 173-7785
Fabrikantnummer3412.0114.22
FabrikantSchurter
288,46 €
1 Reel of 1000
Reel(s)
750 mA 32 V ac, 63 V dc 1.6mm 0.8mm 0.6mm - 1.6 x 0.8 x 0.6mm FF Epoxy Glass 50 A @ 32 V ac/dc -55°C +90°C Tin Plated Copper -55 → +90 °C
RS-stocknr. 738-2946
Fabrikantnummer0451.630MRL
FabrikantLittelfuse
0,85 €
Each (In a Pack of 10)
Aantal stuks
630 mA 125 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C Gold Plated, Silver Plated, SnPb Plated -55 to +125 °C
RS-stocknr. 703-2745
Fabrikantnummer3404.2414.22
FabrikantSchurter
1,028 €
Each (In a Bag of 10)
Aantal stuks
630 mA - 11.1mm 3.8mm 3.9mm - 11.1 x 3.8 x 3.9mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -40°C +85°C Gold Plated Copper Alloy -40 → +85 °C
RS-stocknr. 703-2697
Fabrikantnummer3403.0160.24
FabrikantSchurter
0,557 €
Each (In a Bag of 10)
Aantal stuks
250 mA - 10.1mm 3mm 3mm - 10.1 x 3 x 3mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS-stocknr. 703-2782
Fabrikantnummer3413.0330.22
FabrikantSchurter
0,312 €
Each (In a Bag of 10)
Aantal stuks
15 A - 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm T Epoxy Glass 100 A @ 32 V ac, 100 A @ 63 V dc -55°C +90°C Tin Plated Copper -55 → +90 °C
RS-stocknr. 182-3962
FabrikantRS PRO
2.176,25 €
1 Box of 1000
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 100-2704
Fabrikantnummer3402.0004.11
FabrikantSchurter
0,513 €
Each (In a Pack of 10)
Aantal stuks
100 mA 63 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm F Thermoplastic 50 A @ 63 V ac/dc -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS-stocknr. 173-8045
Fabrikantnummer3403.0277.23
FabrikantSchurter
1.480,77 €
1 Reel of 1500
Reel(s)
2 A 250 V dc, 277 V ac 15.4mm 5.35mm 5.35mm - 15.4 x 5.35 x 5.35mm T Ceramic - -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C