Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Lees meer Lees minder

Filters

41 - 60 van 931 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS-stocknr. 541-3338
Fabrikantnummer0451.250MRL
FabrikantLittelfuse
1,133 €
Each (In a Pack of 10)
Aantal stuks
250 mA 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 738-2952
Fabrikantnummer0451.125MRL
FabrikantLittelfuse
2,345 €
Each (In a Pack of 10)
Aantal stuks
125 mA 125 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C Gold Plated, Silver Plated, SnPb Plated -55 to +125 °C
RS-stocknr. 333-6835
Fabrikantnummer3403.0129.11
FabrikantSchurter
0,808 €
Each (In a Pack of 10)
Aantal stuks
750 mA 250 V ac 11mm 4.6mm 3.9mm - 11 x 4.6 x 3.9mm T Thermoplastic 100 A -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS-stocknr. 541-3417
Fabrikantnummer0451003.MRL
FabrikantLittelfuse
1,05 €
Each (In a Pack of 10)
Aantal stuks
3 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 733-4899
Fabrikantnummer3404.0120.22
FabrikantSchurter
0,594 €
Each (In a Bag of 5)
Aantal stuks
4 A 125 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm T Thermoplastic - -40°C +85°C Tin Plated Copper Alloy -40 → +85 °C
RS-stocknr. 703-2764
Fabrikantnummer3404.2422.22
FabrikantSchurter
1,171 €
Each (In a Bag of 10)
Aantal stuks
4 A - 11.1mm 3.8mm 3.9mm - 11.1 x 3.8 x 3.9mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -40°C +85°C Gold Plated Copper Alloy -40 → +85 °C
RS-stocknr. 738-2949
Fabrikantnummer0451008.MRL
FabrikantLittelfuse
0,85 €
Each (In a Pack of 10)
Aantal stuks
8 A 125 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C Gold Plated, Silver Plated, SnPb Plated -55 to +125 °C
RS-stocknr. 754-6301
Fabrikantnummer3405.0163.24
FabrikantSchurter
0,685 €
Each (In a Pack of 10)
Aantal stuks
500 mA - 10.1mm 3mm 3mm - 10.1 x 3 x 3mm F Ceramic 200 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS-stocknr. 665-7343
Fabrikantnummer3413.0113.22
FabrikantSchurter
0,507 €
Each (In a Pack of 10)
Aantal stuks
500 mA 125 V ac/dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm FF Epoxy Glass 50 A @ 125 V ac/dc -55°C +90°C Tin Plated Copper -55 → +90 °C
RS-stocknr. 541-3350
Fabrikantnummer0451.500MRL
FabrikantLittelfuse
0,933 €
Each (In a Pack of 10)
Aantal stuks
500 mA 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 333-6661
Fabrikantnummer7010.9963.63
FabrikantSchurter
1,014 €
Each (In a Pack of 10)
Aantal stuks
2 A 125 V ac/dc 7mm 2mm 2mm - 7 x 2 x 2mm T Ceramic 50 A @ 125 V ac/dc -55°C +85°C Tin Plated Copper Alloy -55 → +85 °C
RS-stocknr. 782-3724
Fabrikantnummer3402.0045.11
FabrikantSchurter
0,59 €
Each (In a Pack of 10)
Aantal stuks
500 mA 63 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm F Thermoplastic 50 A @ 63 V ac/dc -40°C +125°C Tin Plated Copper Alloy -40 → +125 °C
RS-stocknr. 769-3738
Fabrikantnummer0452002.NRL
FabrikantLittelfuse
1,039 €
Each (In a Pack of 10)
Aantal stuks
2 A 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic - -55°C +125°C - -55 → +125 °C
RS-stocknr. 541-3574
Fabrikantnummer0466001.NR
FabrikantLittelfuse
0,607 €
Each (In a Pack of 10)
Aantal stuks
1 A 63 V ac/dc 3.175mm 1.524mm 0.585mm - 3.175 x 1.524 x 0.585mm FF Advanced High Temperature Substrate 50 A @ 63 V ac/dc -55°C +90°C Tin Over Nickel Over Copper -55 → +90 °C
RS-stocknr. 895-1729
Fabrikantnummer0476002.MR
FabrikantLittelfuse
0,94 €
Each (In a Pack of 10)
Aantal stuks
2 A 250 V 6.1mm 2.69mm 3.15mm - 6.1 x 2.69 x 3.15mm F Ceramic - -55°C +125°C Brass, Silver Plated -55 → +125 °C
RS-stocknr. 173-8127
Fabrikantnummer3403.0158.24
FabrikantSchurter
961,54 €
1 Reel of 2000
Reel(s)
160 mA 125 V dc, 250 V ac 10.1mm 3mm 3mm - 10.1 x 3 x 3mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS-stocknr. 769-3744
Fabrikantnummer0452005.NRL
FabrikantLittelfuse
1,314 €
Each (In a Pack of 5)
Aantal stuks
5 A 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic - -55°C +125°C - -55 → +125 °C
RS-stocknr. 769-3747
Fabrikantnummer0456020.ER
FabrikantLittelfuse
5,616 €
Each (In a Pack of 5)
Aantal stuks
20 A 125 V ac 10.1mm 3.12mm 3.12mm - 10.1 x 3.12 x 3.12mm FF Ceramic - -55°C +125°C - -55 → +125 °C
RS-stocknr. 738-2927
Fabrikantnummer045106.3MRL
FabrikantLittelfuse
0,85 €
Each (In a Pack of 10)
Aantal stuks
6.3 A 125 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C Gold Plated, Silver Plated, SnPb Plated -55 to +125 °C
RS-stocknr. 738-2879
Fabrikantnummer015401.5DR
FabrikantLittelfuse
2,796 €
Each (In a Pack of 10)
Aantal stuks
1.5 A 125 V 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm F - - -55°C +125°C - -55 → +125 °C