Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Lees meer Lees minder

Filters

1 - 20 van 213 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS-stocknr. 541-3451
Fabrikantnummer0451007.MRL
FabrikantLittelfuse
0,85 €
Each (In a Pack of 10)
Aantal stuks
7 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 738-2980
Fabrikantnummer0452007.MRL
FabrikantLittelfuse
1,211 €
Each (In a Pack of 10)
Aantal stuks
7 A 72 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 50 A @ 60 V dc, 50 A @ 72 V ac -55°C +125°C Gold Plated -55 to +125 °C
RS-stocknr. 219-6103
Fabrikantnummer0154002.DR
FabrikantLittelfuse
1,551 €
Each (In a Pack of 10)
Aantal stuks
2 A 125 V ac/dc 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm FF Thermoplastic 50 A @ 125 V ac/dc -55°C +125°C Tin/Lead Plated Beryllium Copper -55 → +125 °C
RS-stocknr. 769-3719
Fabrikantnummer0451001.NRL
FabrikantLittelfuse
0,783 €
Each (In a Pack of 10)
Aantal stuks
1 A 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic - -55°C +125°C - -55 → +125 °C
RS-stocknr. 541-3388
Fabrikantnummer0451001.MRL
FabrikantLittelfuse
1,05 €
Each (In a Pack of 10)
Aantal stuks
1 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 769-3713
Fabrikantnummer0451002.NRL
FabrikantLittelfuse
0,773 €
Each (In a Pack of 10)
Aantal stuks
2 A 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic - -55°C +125°C - -55 → +125 °C
RS-stocknr. 541-3401
Fabrikantnummer0451002.MRL
FabrikantLittelfuse
1,029 €
Each (In a Pack of 10)
Aantal stuks
2 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 738-2839
Fabrikantnummer0452.500MRL
FabrikantLittelfuse
0,993 €
Each (In a Pack of 10)
Aantal stuks
500 mA 125 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C Gold Plated -55 to +125 °C
RS-stocknr. 895-1619
Fabrikantnummer0467.250NR
FabrikantLittelfuse
0,69 €
Each (In a Pack of 10)
Aantal stuks
250 mA 32 V 1.6mm 0.813mm 0.305mm - 1.6 x 0.813 x 0.305mm FF - - -55°C +90°C Tin Over Nickel Over Copper -55 → +90 °C
RS-stocknr. 738-2854
Fabrikantnummer015406.3DR
FabrikantLittelfuse
1,925 €
Each (In a Pack of 10)
Aantal stuks
6.3 A 125 V 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm F - - -55°C +125°C - -55 → +125 °C
RS-stocknr. 219-6248
Fabrikantnummer0154003.DRT
FabrikantLittelfuse
3,079 €
Each (In a Pack of 10)
Aantal stuks
3 A 125 V ac/dc 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm T Thermoplastic 50 A @ 125 V ac/dc -55°C +125°C Tin/Lead Plated Beryllium Copper -55 → +125 °C
RS-stocknr. 541-3467
Fabrikantnummer0451010.MRL
FabrikantLittelfuse
1,676 €
Each (In a Pack of 10)
Aantal stuks
10 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 541-3394
Fabrikantnummer045101.5MRL
FabrikantLittelfuse
1,111 €
Each (In a Pack of 10)
Aantal stuks
1.5 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS-stocknr. 738-2851
Fabrikantnummer015403.5DR
FabrikantLittelfuse
1,89 €
Each (In a Pack of 10)
Aantal stuks
3.5 A 125 V 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm F - - -55°C +125°C - -55 → +125 °C
RS-stocknr. 738-2889
Fabrikantnummer0154.500DRT
FabrikantLittelfuse
2,785 €
Each (In a Pack of 10)
Aantal stuks
500 mA 125 V 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm T - - -55°C +125°C - -55 → +125 °C
RS-stocknr. 769-3725
Fabrikantnummer0452.500NRL
FabrikantLittelfuse
1,207 €
Each (In a Pack of 10)
Aantal stuks
500 mA 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 10000 A @ 125 V ac/dc -55°C +125°C - -55 → +125 °C
RS-stocknr. 769-3722
Fabrikantnummer0451010.NRL
FabrikantLittelfuse
1,483 €
Each (In a Pack of 10)
Aantal stuks
10 A 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic - -55°C +125°C - -55 → +125 °C
RS-stocknr. 219-6226
Fabrikantnummer0154001.DRT
FabrikantLittelfuse
3,442 €
Each (In a Pack of 10)
Aantal stuks
1 A 125 V ac/dc 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm T Thermoplastic 50 A @ 125 V ac/dc -55°C +125°C Tin/Lead Plated Beryllium Copper -55 → +125 °C
RS-stocknr. 769-3738
Fabrikantnummer0452002.NRL
FabrikantLittelfuse
1,039 €
Each (In a Pack of 10)
Aantal stuks
2 A 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic - -55°C +125°C - -55 → +125 °C
RS-stocknr. 820-7170
Fabrikantnummer0440008.WR
FabrikantLittelfuse
0,568 €
Each (In a Pack of 100)
Aantal stuks
8 A 32 V ac/dc 3.2mm 1.63mm 0.818mm - 3.2 x 1.63 x 0.8179mm F Ceramic - -55°C +150°C Nickel, Silver, Tin -55 → +150 °C