Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS-stocknr. 759-4757
FabrikantnummerERBRD1R50X
FabrikantPanasonic
0,202 €
Each (In a Pack of 10)
Aantal stuks
1.5 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4748
FabrikantnummerERBRD0R50X
FabrikantPanasonic
0,192 €
Each (In a Pack of 10)
Aantal stuks
500 mA 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4751
FabrikantnummerERBRD2R00X
FabrikantPanasonic
0,192 €
Each (In a Pack of 10)
Aantal stuks
2 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4782
FabrikantnummerERBRE1R50V
FabrikantPanasonic
0,21 €
Each (In a Pack of 10)
Aantal stuks
1.5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4795
FabrikantnummerERBRE5R00V
FabrikantPanasonic
0,21 €
Each (In a Pack of 10)
Aantal stuks
5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4767
FabrikantnummerERBRE0R50V
FabrikantPanasonic
0,25 €
Each (In a Pack of 10)
Aantal stuks
500 mA 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4776
FabrikantnummerERBRE0R75V
FabrikantPanasonic
0,21 €
Each (In a Pack of 10)
Aantal stuks
750 mA 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4789
FabrikantnummerERBRE2R50V
FabrikantPanasonic
0,21 €
Each (In a Pack of 10)
Aantal stuks
2.5 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4760
FabrikantnummerERBRD2R50X
FabrikantPanasonic
0,066 €
Each (In a Pack of 10)
Aantal stuks
2.5 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4785
FabrikantnummerERBRE2R00V
FabrikantPanasonic
0,25 €
Each (In a Pack of 10)
Aantal stuks
2 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4745
FabrikantnummerERBRD1R00X
FabrikantPanasonic
0,192 €
Each (In a Pack of 10)
Aantal stuks
1 A 32 V dc 1mm 0.5mm 0.39mm - 1 x 0.5 x 0.39mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C
RS-stocknr. 759-4791
FabrikantnummerERBRE4R00V
FabrikantPanasonic
0,21 €
Each (In a Pack of 10)
Aantal stuks
4 A 32 V dc 1.6mm 0.8mm 0.54mm - 1.6 x 0.8 x 0.54mm F Alumina Substrate - -40°C +125°C - -40 → +125 °C