Rail Mount Fuse Holders

Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.

What are rail mount fuse holders used for?

Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.

Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.

Types of rail mount fuse holders

Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.


...
Lees meer Lees minder

Filters

61 - 80 van 306 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS-stocknr. 182-1599
FabrikantnummerCHPV1IU
11,88 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 189-5332
FabrikantnummerX1062689
FabrikantMersen
6,50 €
Each
Aantal stuks
- 8.5 x 31.5mm Modulostar 25A 400V ac 1 Yes - Thermoplastic - 8.5mm - - CMC8
RS-stocknr. 182-1764
FabrikantnummerRS20P-GGN
36,93 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 247-9278
Fabrikantnummer63ENSFW
17,42 €
Each
Aantal stuks
- F2 - 63A 660V ac - Yes - - - - F2 - -
RS-stocknr. 397-335
Fabrikantnummer3NC1492
FabrikantSiemens
83,457 €
Each (In a Pack of 3)
Aantal stuks
- 14 x 51mm - 50A 690V ac 2 - - - - - - - -
RS-stocknr. 851-1747
FabrikantnummerDRA-2
FabrikantCooper Bussmann
3,96 €
Each (In a Pack of 10)
Aantal stuks
- - - 0 → 30A 250V - - - - - - - - -
RS-stocknr. 898-0711
Fabrikantnummer002541400
FabrikantAltech
17,62 €
Each
Aantal stuks
- - - 30A 600V ac/dc 1 Yes Top Hat Plastic 10mm 38mm Class CC - VLC
RS-stocknr. 377-1294
FabrikantnummerH215632
FabrikantMersen
10,53 €
Each
Aantal stuks
- 8 x 31mm - 20A 400V 1+N - - - - - - - -
RS-stocknr. 178-1164
FabrikantnummerC230140
FabrikantMersen
17,092 €
Each (In a Pack of 6)
Aantal stuks
- A2 - 32A 690V - - DIN 35 mm - - - - - -
RS-stocknr. 287-5806
FabrikantnummerC200769
FabrikantMersen
6,28 €
Each
Aantal stuks
- 8 x 31mm - 25A 400V 1 - - - - - - - -
RS-stocknr. 482-702
FabrikantnummerDF102V
23,89 €
Each
Aantal stuks
- 10 x 38mm - 32A 690V 2 Yes - - - - - - -
RS-stocknr. 765-2939
FabrikantnummerCH143DU
48,40 €
Each
Aantal stuks
- 14 x 51mm - 50A 690V ac 3 - - PET - - - - -
RS-stocknr. 765-2932
FabrikantnummerCHM1DIU
10,02 €
Each
Aantal stuks
- 10 x 38 mm - 32A 690V 1 Yes - PET - - 10 x 38 mm - -
RS-stocknr. 182-1500
FabrikantnummerRS63PH
56,246 €
Each (In a Box of 10)
Aantal stuks
- - - 63A 460 V dc, 660 → 690 V ac - - - - - - - - Red Spot
RS-stocknr. 181-8526
FabrikantnummerTD00-IP20IC
7,43 €
Each
Aantal stuks
- NH00 - 160A 690V ac 3 - - - - - - - TD
RS-stocknr. 189-5337
FabrikantnummerS1062708
FabrikantMersen
7,91 €
Each
Aantal stuks
- 10 x 38mm Modulostar 32A 690V ac/dc 1 Yes - Thermoplastic - 10.3mm - - CMC10
RS-stocknr. 182-1357
FabrikantnummerSD1-D-PV
48,85 €
Each (In a Box of 3)
Aantal stuks
- NH1 - 250A 1 kV dc, 1.5 kV dc 1 - DIN 35 mm PBT - - - - SD
RS-stocknr. 182-1369
FabrikantnummerSD2-D-PV
54,497 €
Each (In a Pack of 3)
Aantal stuks
- NH2 - - 690V ac 1 - DIN Rail PBT - - - - NH Base
RS-stocknr. 418-631
FabrikantnummerRS20LOCK
13,817 €
Each (In a Pack of 3)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 182-1421
Fabrikantnummer32NNSFBSWHITE
22,27 €
Each (In a Box of 10)
Aantal stuks
- - - 32A 550V ac - - - - - - - - -
Related Products
Schurter fuse holders meet IEC requirements and are ...
Description:
Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications. For 5 x 20 mm ...
Fuse carriage with handle for OGN, OGN-SMD. • ...
Description:
Fuse carriage with handle for OGN, OGN-SMD. • Fuse carriers are easily replaceable• Lead-free and vapour phase soldering• Operating temperature ranges between -40°C and 85°C• Shock safety• Voltage rating is 250VAC.
All fuses have Thermoplaste Polyamide bodies. Horizontal assembly ...
Description:
All fuses have Thermoplaste Polyamide bodies. Horizontal assembly on printed circuit boards and for 5 x 20 mm fuses.Insertion and removal of fuse using spring-activated bayonet mechanism.This device conforms to handling safety specifications.
Fuse-holder, LV, 30 A, AC 600 V, 10 ...
Description:
Fuse-holder, LV, 30 A, AC 600 V, 10 x 38 mm, CC, 3P,indicating, DIN rail mount. Finger-safe, Class CC and midget holders with indicator optionsAgency ratings up to 1000Vdc for use with solar PV fusesAvailable remote PLC indication with the ...