Rail Mount Fuse Holders

Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.

What are rail mount fuse holders used for?

Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.

Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.

Types of rail mount fuse holders

Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.


...
Lees meer Lees minder

Filters

21 - 40 van 306 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS-stocknr. 820-7252
FabrikantnummerLPHV0002Z
FabrikantLittelfuse
14,59 €
Each
Aantal stuks
- 10 x 38 mm - 30A 1000V dc 2 - - Thermoplastic - - 10 x 38 mm - -
RS-stocknr. 765-2948
FabrikantnummerCHM2DIU
62,77 €
Each
Aantal stuks
- 10 x 38 mm - 32A 690V 2 Yes - PET - - 10 x 38 mm - -
RS-stocknr. 482-859
FabrikantnummerDF103
23,29 €
Each
Aantal stuks
- 10 x 38mm - 32A 690V 3 - - - - - - - -
RS-stocknr. 287-5783
FabrikantnummerF215170
FabrikantMersen
6,56 €
Each
Aantal stuks
- 00 - 160A 690V ac 1 - - Plastic - - - - -
RS-stocknr. 703-8207
FabrikantnummerCCP-PLC-IND
65,93 €
Each
Aantal stuks
- 10 x 38mm - 5mA 24V dc - Yes - - - - - - -
RS-stocknr. 806-8433
FabrikantnummerL305036
FabrikantMersen
32,375 €
Each (In a Pack of 4)
Aantal stuks
Yes CC - 30A 600V 3 - - Plastic - - Class CC - -
RS-stocknr. 482-584
FabrikantnummerDF223VC
80,97 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 3 Yes - - - - - - -
RS-stocknr. 482-865
FabrikantnummerDF101N
17,38 €
Each
Aantal stuks
- 10 x 38mm - 32A - 1+N - - - - - - - -
RS-stocknr. 377-1288
FabrikantnummerQ211545
FabrikantMersen
10,53 €
Each
Aantal stuks
- 10 x 25mm - 16A 250V ac 1+N - - - - - - - -
RS-stocknr. 703-8204
FabrikantnummerCCP-AUX
14,28 €
Each
Aantal stuks
- 10 x 38mm - 5A 240V ac 1, 2, 3 - - - - - - - -
RS-stocknr. 482-465
FabrikantnummerDF223NC
59,29 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 3+N - - - - - - - -
RS-stocknr. 482-897
FabrikantnummerDF141
12,66 €
Each
Aantal stuks
- 14 x 51mm - 50A 690V 1 - - - - - - - -
RS-stocknr. 418-451
FabrikantnummerCM32FC
14,75 €
Each
Aantal stuks
- A1 Camaster 32A 660V ac SP Yes DIN Rail - - - - - -
RS-stocknr. 418-467
FabrikantnummerCM32F
43,34 €
Each
Aantal stuks
- A2 - 32A 660V ac - Yes - - - - - - -
RS-stocknr. 482-847
FabrikantnummerDF81N
14,41 €
Each
Aantal stuks
- 8.5 x 31.5mm - 25A 500V 1+N - - - - - - - -
RS-stocknr. 482-714
FabrikantnummerDF83V
35,79 €
Each
Aantal stuks
- 8.5 x 31.5mm - 25A 500V 3 Yes - - - - - - -
RS-stocknr. 665-8242
FabrikantnummerMGN15717
81,58 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 482-685
FabrikantnummerDF83NV
45,20 €
Each
Aantal stuks
- 8.5 x 31.5mm - 25A 500V 3+N Yes - - - - - - -
RS-stocknr. 397-553
Fabrikantnummer3NH3230
FabrikantSiemens
47,927 €
Each (In a Pack of 3)
Aantal stuks
- 1 - 250A 690V ac 1 - - - - - - - -
RS-stocknr. 852-7538
FabrikantnummerJT60060
FabrikantCooper Bussmann
38,115 €
Each (In a Pack of 12)
Aantal stuks
- - - 60A 600V ac/dc 1 - DIN 35 mm Thermoplastic - - - Tin Plated Copper Alloy JT600
Related Products
Schurter fuse holders meet IEC requirements and are ...
Description:
Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications. For 5 x 20 mm ...
Fuse carriage with handle for OGN, OGN-SMD. • ...
Description:
Fuse carriage with handle for OGN, OGN-SMD. • Fuse carriers are easily replaceable• Lead-free and vapour phase soldering• Operating temperature ranges between -40°C and 85°C• Shock safety• Voltage rating is 250VAC.
All fuses have Thermoplaste Polyamide bodies. Horizontal assembly ...
Description:
All fuses have Thermoplaste Polyamide bodies. Horizontal assembly on printed circuit boards and for 5 x 20 mm fuses.Insertion and removal of fuse using spring-activated bayonet mechanism.This device conforms to handling safety specifications.
Fuse-holder, LV, 30 A, AC 600 V, 10 ...
Description:
Fuse-holder, LV, 30 A, AC 600 V, 10 x 38 mm, CC, 3P,indicating, DIN rail mount. Finger-safe, Class CC and midget holders with indicator optionsAgency ratings up to 1000Vdc for use with solar PV fusesAvailable remote PLC indication with the ...