Rail Mount Fuse Holders

Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.

What are rail mount fuse holders used for?

Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.

Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.

Types of rail mount fuse holders

Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS-stocknr. 482-893
FabrikantnummerDF102
19,80 €
Each
Aantal stuks
- 10 x 38mm - 32A 690V 2 - - - - - - - -
RS-stocknr. 482-629
FabrikantnummerDF223C
92,90 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 3 - - - - - - - -
RS-stocknr. 482-483
FabrikantnummerDF223NVC
111,38 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 3+N Yes - - - - - - -
RS-stocknr. 482-859
FabrikantnummerDF103
29,40 €
Each
Aantal stuks
- 10 x 38mm - 32A 690V 3 - - - - - - - -
RS-stocknr. 482-584
FabrikantnummerDF223VC
80,97 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 3 Yes - - - - - - -
RS-stocknr. 482-865
FabrikantnummerDF101N
22,30 €
Each
Aantal stuks
- 10 x 38mm - 32A - 1+N - - - - - - - -
RS-stocknr. 482-465
FabrikantnummerDF223NC
131,00 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 3+N - - - - - - - -
RS-stocknr. 665-8242
FabrikantnummerMGN15717
81,58 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 482-714
FabrikantnummerDF83V
31,89 €
Each
Aantal stuks
- 8.5 x 31.5mm - 25A 500V 3 Yes - - - - - - -
RS-stocknr. 482-887
FabrikantnummerDF141N
43,30 €
Each
Aantal stuks
- 14 x 51mm - 50A - 1+N - - - - - - - -
RS-stocknr. 482-847
FabrikantnummerDF81N
22,30 €
Each
Aantal stuks
- 8.5 x 31.5mm - 25A 500V 1+N - - - - - - - -
RS-stocknr. 482-685
FabrikantnummerDF83NV
45,20 €
Each
Aantal stuks
- 8.5 x 31.5mm - 25A 500V 3+N Yes - - - - - - -
RS-stocknr. 482-897
FabrikantnummerDF141
18,70 €
Each
Aantal stuks
- 14 x 51mm - 50A 690V 1 - - - - - - - -
RS-stocknr. 482-550
FabrikantnummerDF221N
74,44 €
Each
Aantal stuks
- 22 x 58mm - 125A - 1+N - - - - - - - -
RS-stocknr. 482-588
FabrikantnummerDF221NV
73,10 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 1+N Yes - - - - - - -
RS-stocknr. 482-590
FabrikantnummerDF142V
47,77 €
Each
Aantal stuks
- 14 x 51mm - 50A 690V 2 Yes - - - - - - -
RS-stocknr. 482-689
FabrikantnummerDF222
68,97 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 2 - - - - - - - -
RS-stocknr. 482-540
FabrikantnummerDF83N
42,20 €
Each
Aantal stuks
- 8.5 x 31.5mm - 25A 500V 3+N - - - - - - - -
RS-stocknr. 482-875
FabrikantnummerDF143NC
80,60 €
Each
Aantal stuks
- 14 x 51mm - 50A 690V 3+N - - - - - - - -
RS-stocknr. 482-881
FabrikantnummerDF142
39,84 €
Each
Aantal stuks
- 14 x 51mm - 50A 690V 2 - - - - - - - -