Rail Mount Fuse Holders

Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.

What are rail mount fuse holders used for?

Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.

Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.

Types of rail mount fuse holders

Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.


...
Lees meer Lees minder

Filters

1 - 20 van 134 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS-stocknr. 765-2948
FabrikantnummerCHM2DIU
62,77 €
Each
Aantal stuks
- 10 x 38 mm - 32A 690V 2 Yes - PET - - 10 x 38 mm - -
RS-stocknr. 703-8207
FabrikantnummerCCP-PLC-IND
65,93 €
Each
Aantal stuks
- 10 x 38mm - 5mA 24V dc - Yes - - - - - - -
RS-stocknr. 418-451
FabrikantnummerCM32FC
14,75 €
Each
Aantal stuks
- A1 - 32A 660V ac - Yes - - - - - - -
RS-stocknr. 703-8204
FabrikantnummerCCP-AUX
14,28 €
Each
Aantal stuks
- 10 x 38mm - 5A 240V ac 1, 2, 3 - - - - - - - -
RS-stocknr. 418-467
FabrikantnummerCM32F
43,34 €
Each
Aantal stuks
- A2 - 32A 660V ac - Yes - - - - - - -
RS-stocknr. 703-8572
FabrikantnummerCH223B
112,31 €
Each
Aantal stuks
- 22 x 58mm - 100A 690V ac 3 - - PET - - - - -
RS-stocknr. 182-1565
Fabrikantnummer32NNSFBSWHITE
22,27 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 182-1817
FabrikantnummerCHCC3DIU
37,87 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 182-1519
FabrikantnummerCHCC2DIU
25,323 €
Each (In a Box of 6)
Aantal stuks
- 10 x 38mm - 30A 600V 2 Yes DIN Rail - 10mm 38mm 10 x 38 mm - CH
RS-stocknr. 221-667
FabrikantnummerRS200P
189,86 €
Each
Aantal stuks
Yes B2 - 200A 660V ac - - - - - - - - -
RS-stocknr. 182-1512
FabrikantnummerRS100HWH
96,982 €
Each (In a Box of 5)
Aantal stuks
- - - 100A 460 V dc, 660 → 690 V ac - - - - - - - - Red Spot
RS-stocknr. 703-8190
FabrikantnummerCCP-1-DCM
30,82 €
Each
Aantal stuks
- 10 x 38mm - 30A 80V dc 1 Yes - - - - - - -
RS-stocknr. 221-645
FabrikantnummerRS63PWH
39,96 €
Each
Aantal stuks
Yes A3 - 63A 660V ac - - - - - - - - -
RS-stocknr. 182-1837
FabrikantnummerRS20HGN
29,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 413-917
FabrikantnummerRS32H
20,54 €
Each
Aantal stuks
Yes A2 - 32A 660V ac - - - - - - - - -
RS-stocknr. 765-2936
FabrikantnummerCHPV1U
16,93 €
Each
Aantal stuks
- 10 x 38mm - 30A 1000V dc 1 - - PET - - - - -
RS-stocknr. 181-8500
FabrikantnummerTD00-IP20
11,06 €
Each
Aantal stuks
- NH00 - 160A 690V ac 3 - - - - - - - TD
RS-stocknr. 182-1783
FabrikantnummerRS100PWH
122,54 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 182-1617
FabrikantnummerRS63PH
56,24 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 181-8702
FabrikantnummerCHPV2U
20,91 €
Each
Aantal stuks
- 10 x 38mm - 30A 1kV dc 2 - DIN - - - - - CHPV