Rail Mount Fuse Holders

Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.

What are rail mount fuse holders used for?

Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.

Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.

Types of rail mount fuse holders

Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.


...
Lees meer Lees minder

Filters

1 - 20 van 316 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS-stocknr. 420-038
FabrikantRS PRO
13,328 €
Each (In a Pack of 5)
Aantal stuks
Yes 5 x 20mm - 10A 250V - - - Phenolic - - 5 x 20 mm - -
RS-stocknr. 482-893
FabrikantnummerDF102
19,80 €
Each
Aantal stuks
- 10 x 38mm - 32A 690V 2 - - - - - - - -
RS-stocknr. 395-828
Fabrikantnummer3NC1092
FabrikantSiemens
38,942 €
Each (In a Pack of 6)
Aantal stuks
- 10 x 38mm - 32A 690V ac 2 - - - - - - - -
RS-stocknr. 371-0362
FabrikantnummerY201317
FabrikantMersen
7,26 €
Each
Aantal stuks
- 10 x 38mm - 32A 690V ac 1+N - - Polyamide - - - - -
RS-stocknr. 776-1544
Fabrikantnummer093.63
FabrikantFinder
4,20 €
Each
Aantal stuks
- 5 x 20mm - 6A 250V - Yes - - - - - - 39 Series
RS-stocknr. 482-483
FabrikantnummerDF223NVC
115,84 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 3+N Yes - - - - - - -
RS-stocknr. 482-629
FabrikantnummerDF223C
92,90 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 3 - - - - - - - -
RS-stocknr. 482-859
FabrikantnummerDF103
29,40 €
Each
Aantal stuks
- 10 x 38mm - 32A 690V 3 - - - - - - - -
RS-stocknr. 820-7252
FabrikantnummerLPHV0002Z
FabrikantLittelfuse
14,88 €
Each
Aantal stuks
- 10 x 38 mm - 30A 1000V dc 2 - - Thermoplastic - - 10 x 38 mm - -
RS-stocknr. 765-2948
FabrikantnummerCHM2DIU
15,94 €
Each
Aantal stuks
- 10 x 38 mm - 32A 690V 2 Yes - PET - - 10 x 38 mm - -
RS-stocknr. 482-865
FabrikantnummerDF101N
22,30 €
Each
Aantal stuks
- 10 x 38mm - 32A - 1+N - - - - - - - -
RS-stocknr. 703-8207
FabrikantnummerCCP-PLC-IND
85,23 €
Each
Aantal stuks
- 10 x 38mm - 5mA 24V dc - Yes - - - - - - -
RS-stocknr. 287-5783
FabrikantnummerF215170
FabrikantMersen
6,69 €
Each
Aantal stuks
- 00 - 160A 690V ac 1 - - Plastic - - - - -
RS-stocknr. 482-584
FabrikantnummerDF223VC
80,97 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 3 Yes - - - - - - -
RS-stocknr. 703-8204
FabrikantnummerCCP-AUX
24,31 €
Each
Aantal stuks
- 10 x 38mm - 5A 240V ac 1, 2, 3 - - - - - - - -
RS-stocknr. 482-685
FabrikantnummerDF83NV
45,20 €
Each
Aantal stuks
- 8.5 x 31.5mm - 25A 500V 3+N Yes - - - - - - -
RS-stocknr. 238-4861
Fabrikantnummer0 058 24
FabrikantLegrand
16,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 703-8572
FabrikantnummerCH223B
103,01 €
Each
Aantal stuks
- 22 x 58mm - 100A 690V ac 3 - - PET - - - - -
RS-stocknr. 418-451
FabrikantnummerCM32FC
19,21 €
Each
Aantal stuks
- A1 Camaster 32A 660V ac SP Yes DIN Rail - - - A1 - -
RS-stocknr. 482-465
FabrikantnummerDF223NC
131,00 €
Each
Aantal stuks
- 22 x 58mm - 125A 690V 3+N - - - - - - - -