Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.
What are rail mount fuse holders used for?
Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.
Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.
Types of rail mount fuse holders
Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.
Description:
Schurter fuse holders meet IEC requirements and are
also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications. For 5 x 20 mm ...
Description:
Fuse carriage with handle for OGN, OGN-SMD.
Fuse carriers are easily replaceable Lead-free and vapour phase soldering Operating temperature ranges between -40°C and 85°C Shock safety Voltage rating is 250VAC.
Description:
All fuses have Thermoplaste Polyamide bodies. Horizontal assembly
on printed circuit boards and for 5 x 20 mm fuses.Insertion and removal of fuse using spring-activated bayonet mechanism.This device conforms to handling safety specifications.
Description:
Fuse-holder, LV, 30 A, AC 600 V, 10
x 38 mm, CC, 3P,indicating, DIN rail mount. Finger-safe, Class CC and midget holders with indicator optionsAgency ratings up to 1000Vdc for use with solar PV fusesAvailable remote PLC indication with the ...