PCB Mounts

PCB mounts, or fuse holders, provide the installation hardware for a fuse. They are used in circuits to contain, protect and mount fuses. They are usually designed so that the wrong fuse cannot be placed in the mount, with a tab preventing accidental misuse. 


Types of PCB mounts

PCB mounts come in two basic types, open or fully enclosed. Open PCB mounts include fuse clips, fuse blocks, socket and plug-on cap varieties. The fully enclosed variety may use a fuse carrier that is inserted into a holder or may use other means to fully enclose the fuse.


Both open and enclosed PCB mounts are available with a range of terminal styles including quick disconnect, solder and angled versions. 


Why are PCB mounts important?

Fuses need to be protected because they themselves protect circuits from over current conditions. For example, if a circuit receives too high a level of current, the fuse will burn out, breaking the circuit. With a PCB mount, your fuse is protected and you can easily change it if required.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Type Fuse Size Current Rating Voltage Rating Cap Style Body Material Contact Material Compatible Fuse Diameter Compatible Fuse Length Series Standards Met Terminal Type
RS-stocknr. 820-7268
Fabrikantnummer178.6165.0001
FabrikantLittelfuse
2,38 €
Each
Aantal stuks
- - - 80V - Thermoplastic - - - - - -
RS-stocknr. 787-4164
Fabrikantnummer64900001039
FabrikantLittelfuse
0,362 €
Each (In a Pack of 10)
Aantal stuks
Cartridge 5 X 20mm 6.3A 250V - Polybutylene Terephthalate, Thermoplastic Tin Plated Copper Alloy - - - - -
RS-stocknr. 360-7317
Fabrikantnummer01530008Z
FabrikantLittelfuse
2,45 €
Each (In a Pack of 5)
Aantal stuks
Automotive - 15A 32V - - - - - - - -
RS-stocknr. 769-0155
Fabrikantnummer55900000001
FabrikantLittelfuse
0,388 €
Each (In a Pack of 5)
Aantal stuks
Subminiature 8.5 x 8mm 6.3A 250V - Polyamide Tin Plated Copper Alloy - - - - -
RS-stocknr. 769-0183
Fabrikantnummer81100000005
FabrikantLittelfuse
1,608 €
Each (In a Pack of 5)
Aantal stuks
Cartridge 5 x 20 mm, 6.3 x 32 mm 6.3A 250V Slotted Polyamide Tin Plated Copper Alloy - - - - -
RS-stocknr. 895-1704
Fabrikantnummer56000001319
FabrikantLittelfuse
0,58 €
Each (In a Pack of 10)
Aantal stuks
Radial Leaded (TR5 / TE5) - 6.3A 250V ac/dc - Thermoplastic Copper Alloy - - 560 RoHS Compliant, UL Recognized Pin
RS-stocknr. 895-1707
Fabrikantnummer56200001009
FabrikantLittelfuse
1,061 €
Each (In a Pack of 10)
Aantal stuks
Radial Leaded (TR5 / TE5) - 6.3A 250V ac/dc - Thermoplastic Copper Alloy - - 562 RoHS Compliant, UL Recognized Pin
RS-stocknr. 769-0180
Fabrikantnummer57100000001
FabrikantLittelfuse
1,018 €
Each (In a Pack of 5)
Aantal stuks
Subminiature 8.5 x 8mm 6.3A 250V Manual Polyamide Tin Plated Copper Alloy - - - - -
RS-stocknr. 878-4006
Fabrikantnummer03450101H
FabrikantLittelfuse
3,05 €
Each (In a Pack of 10)
Aantal stuks
Cartridge - 16A 250V ac/dc Slotted Thermoplastic Brass 6.4mm 31.8mm 345 CSA Certified, CULus, RoHS Compliant, VDE Pin
RS-stocknr. 769-0136
Fabrikantnummer56000001009
FabrikantLittelfuse
0,533 €
Each (In a Pack of 10)
Aantal stuks
Subminiature 8.5 x 8mm 6.3A 250V - Polyamide Tin Plated Copper Alloy - - - - -
RS-stocknr. 769-0192
Fabrikantnummer83000000005
FabrikantLittelfuse
0,608 €
Each (In a Pack of 5)
Aantal stuks
Cartridge 5 x 20mm 6.3A 250V Slotted Polyamide Tin Plated Copper Alloy - - - - -
RS-stocknr. 769-0186
Fabrikantnummer83100000005
FabrikantLittelfuse
1,026 €
Each (In a Pack of 5)
Aantal stuks
Cartridge 5 x 20mm 6.3A 250V Slotted Polyamide Tin Plated Copper Alloy - - - - -