Fuse Covers

Fuse covers are casings that surround electrical fuses in order to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).

Types of fuse covers

Plastic, PVC or thermoplastic fuse covers

Plastic, PVC and thermoplastic fuse covers provide excellent insulation that is suitable for both high voltage and high temperature applications.

Splash covers

Splash covers are designed with clear casings so that any damaged equipment can be easily identified. Splash covers also help protect against splashes of liquid or other contamination.

What are fuse covers used for?

The main usage of a fuse cover is to provide safety to the user in that they make the fuse touch-proof and insulated so it is safe to use. Fuse covers insulate the fuse and are suitable for using with high voltage and high temperature applications in which assembly methods such as wave soldering (large-scale soldering process) takes place.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Fuse Holder Type Fuse Size Width Length Height Cover Material International Protection Rating Dimensions For Use With Standards Met
RS-stocknr. 737-8237
Fabrikantnummer3101.0040
FabrikantSchurter
3,016 €
Each (In a Bag of 5)
Aantal stuks
FPG PCB Mount 5 x 20mm - - 37.8mm Thermoplastic IP40 12.5 x 37.8mm - -
RS-stocknr. 176-9069
Fabrikantnummer0853.0551
FabrikantSchurter
0,376 €
Each (In a Pack of 10)
Aantal stuks
OGN PCB Mount 5 x 20mm 15mm 41mm 18.5mm - IP00 41 x 15 x 18.5mm - -
RS-stocknr. 173-9731
Fabrikantnummer0853.0551
FabrikantSchurter
0,32 €
Each (In a Bag of 100)
Aantal stuks
OGN PCB Mount 5 x 20mm 15mm 41mm 18.5mm - IP00 41 x 15 x 18.5mm - -
RS-stocknr. 876-7893
Fabrikantnummer0859.0047
FabrikantSchurter
1,986 €
Each (In a Pack of 10)
Aantal stuks
859 PCB Mount - - - - - - - FIZ, FUL -
RS-stocknr. 284-6230
Fabrikantnummer4400.0405
FabrikantSchurter
2,59 €
Each
Aantal stuks
T12 Panel Mount - - - - - IP54 - - -
RS-stocknr. 173-9852
Fabrikantnummer4400.0405
FabrikantSchurter
1,862 €
Each (In a Box of 100)
Aantal stuks
T12 Panel Mount - - - - - IP54 - - -
RS-stocknr. 337-1327
FabrikantSchurter
0,681 €
Each (In a Pack of 10)
Aantal stuks
UHB Base Mount 5 x 20mm - - - - - - - -
RS-stocknr. 173-9892
FabrikantSchurter
0,621 €
Each (In a Box of 100)
Aantal stuks
UHB Base Mount 5 x 20mm - - - - - - - -
RS-stocknr. 540-4996
Fabrikantnummer0853.0917
FabrikantSchurter
0,507 €
Each (In a Pack of 10)
Aantal stuks
OGD Surface Mount 6.3 x 32mm 10.9mm 37.8mm 14.7mm - - 37.8 x 10.9 x 14.7mm - -
RS-stocknr. 876-7880
Fabrikantnummer0853.9561
FabrikantSchurter
0,356 €
Each (In a Pack of 100)
Aantal stuks
0853 PCB Mount 5 x 20mm 10mm 26.2mm 13.2mm Thermoplastic - 26.2 x 10 x 13.2mm Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB UL 94V-0