Fuse Covers

Fuse covers are casings that surround electrical fuses in order to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).

Types of fuse covers

Plastic, PVC or thermoplastic fuse covers

Plastic, PVC and thermoplastic fuse covers provide excellent insulation that is suitable for both high voltage and high temperature applications.

Splash covers

Splash covers are designed with clear casings so that any damaged equipment can be easily identified. Splash covers also help protect against splashes of liquid or other contamination.

What are fuse covers used for?

The main usage of a fuse cover is to provide safety to the user in that they make the fuse touch-proof and insulated so it is safe to use. Fuse covers insulate the fuse and are suitable for using with high voltage and high temperature applications in which assembly methods such as wave soldering (large-scale soldering process) takes place.


...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Fuse Holder Type Fuse Size Width Length Height Cover Material International Protection Rating Dimensions For Use With Standards Met
RS-stocknr. 737-8237
Fabrikantnummer3101.0040
FabrikantSchurter
3,134 €
Each (In a Bag of 5)
Aantal stuks
FPG PCB Mount 5 x 20mm - - 37.8mm Thermoplastic IP40 12.5 x 37.8mm - -
RS-stocknr. 173-9731
Fabrikantnummer0853.0551
FabrikantSchurter
0,32 €
Each (In a Bag of 100)
Aantal stuks
OGN PCB Mount 5 x 20mm 15mm 41mm 18.5mm - IP00 41 x 15 x 18.5mm - -
RS-stocknr. 176-9069
Fabrikantnummer0853.0551
FabrikantSchurter
0,387 €
Each (In a Pack of 10)
Aantal stuks
OGN PCB Mount 5 x 20mm 15mm 41mm 18.5mm - IP00 41 x 15 x 18.5mm - -
RS-stocknr. 769-0158
Fabrikantnummer81600000005
FabrikantLittelfuse
1,346 €
Each (In a Pack of 5)
Aantal stuks
- Panel Mount 6.3 x 32mm - - 33.8mm Polyamide IP40 9.2 (Dia.) x 33.8mm - -
RS-stocknr. 893-0596
Fabrikantnummer696122003001
FabrikantWurth Elektronik
0,351 €
Each (In a Pack of 10)
Aantal stuks
- PCB Mount 5 x 20mm 9.4mm 24.4mm 8.2mm - - 24.2 x 9.4 x 8.2mm 5 x 20 mm Fuse RoHS Compliant, UL 92V-0
RS-stocknr. 769-0174
Fabrikantnummer64800001009
FabrikantLittelfuse
0,164 €
Each (In a Pack of 25)
Aantal stuks
- PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Thermoplastic PC - 26.6 x 9 x 14.5mm - -
RS-stocknr. 769-0130
Fabrikantnummer83500000005
FabrikantLittelfuse
0,866 €
Each (In a Pack of 5)
Aantal stuks
- Flush Mount 5 x 20mm - - 20.5mm Polyamide IP40 9.2 (Dia.) x 20.5mm - -
RS-stocknr. 876-7893
Fabrikantnummer0859.0047
FabrikantSchurter
2,078 €
Each (In a Pack of 10)
Aantal stuks
859 PCB Mount - - - - - - - FIZ, FUL -
RS-stocknr. 173-9852
Fabrikantnummer4400.0405
FabrikantSchurter
1,894 €
Each (In a Box of 100)
Aantal stuks
T12 Panel Mount - - - - - IP54 - - -
RS-stocknr. 765-2970
FabrikantnummerHTC-150M
1,348 €
Each (In a Pack of 5)
Aantal stuks
FPG PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Thermoplastic - 26.6 x 9 x 14.5mm - -
RS-stocknr. 408-448A
Fabrikantnummer12932
FabrikantBulgin
0,921 €
Each (In a Pack of 50)
Aantal stuks
- Panel Mount - - 58mm - PVC - - - -
RS-stocknr. 169-9490
FabrikantnummerHTC-150M
1,092 €
Each (In a Bag of 10)
Aantal stuks
FPG PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Thermoplastic - 26.6 x 9 x 14.5mm - -
RS-stocknr. 893-0592
Fabrikantnummer696120004001
FabrikantWurth Elektronik
0,348 €
Each (In a Pack of 10)
Aantal stuks
- PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Plastic - 26.6 x 9 x 14.5mm 5 x 20 mm Fuse RoHS Compliant, UL 92V-2
RS-stocknr. 284-6230
Fabrikantnummer4400.0405
FabrikantSchurter
2,80 €
Each
Aantal stuks
T12 Panel Mount - - - - - IP54 - - -
RS-stocknr. 408-448
Fabrikantnummer12932
FabrikantBulgin
1,488 €
Each (In a Pack of 5)
Aantal stuks
- Panel Mount - - 58mm - PVC - - - -
RS-stocknr. 161-7627
FabrikantnummerHTC-140M
1,189 €
Each (In a Bag of 10)
Aantal stuks
FPG PCB Mount 5 x 20mm 9mm 26.6mm 14.5mm Thermoplastic - 26.6 x 9 x 14.5mm - -
Nieuw
RS-stocknr. 221-2737
FabrikantnummerZ-426
FabrikantSAM
8,90 €
Each
Aantal stuks
Z Panel Mount - 20mm 120mm - - - - - -
RS-stocknr. 876-7880
Fabrikantnummer0853.9561
FabrikantSchurter
0,361 €
Each (In a Pack of 100)
Aantal stuks
0853 PCB Mount 5 x 20mm 10mm 26.2mm 13.2mm Thermoplastic - 26.2 x 10 x 13.2mm Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB UL 94V-0
RS-stocknr. 408-432
Fabrikantnummer9820
FabrikantBulgin
0,816 €
Each (In a Pack of 5)
Aantal stuks
- Panel Mount - - 27.6mm - PVC - - - -
RS-stocknr. 769-0177
Fabrikantnummer57500000001
FabrikantLittelfuse
0,438 €
Each (In a Pack of 10)
Aantal stuks
TR5 Panel Mount 8.5 x 8mm - - 10mm Thermoplastic PC - 15 (Dia.) x 10mm - -