Fuse Clips

A fuse clip is a type of open fuse holder or mount for fuses. Similar tofuse covers they are designed to create a tight grip between the clip and the fuse itself, and protect the fuse from the environment around it. They can be used as an alternative to fuse blocks in some cases.

Applications of fuse clips

The most common application of fuse clips is with automotive fuses. These are usually blade-type fuses, and once they are fitted into the fuse clip they may require a special tool for removal.

They are also more generally used on printed circuit boards, where they are mounted, and they can only be accessed from within the piece of equipment once installed.

Types of fuse clips

Fuse clips come in a variety of different styles, and generally vary depending on the type of fuse that they are intended to hold, and where it needs to be located. They differ by size, mounting style, and clip material.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Size Mounting Style Fuse Type Clip Material Width Length Height Contact Plating Current Rating For Use With Series Voltage Rating
RS-stocknr. 769-0146
Fabrikantnummer10207101009
FabrikantLittelfuse
0,772 €
Each (In a Pack of 5)
Aantal stuks
6.3 x 32mm PCB Mount Cartridge Brass 7.9mm 7mm 10.9mm - - - - -
RS-stocknr. 769-0168
Fabrikantnummer52000001009
FabrikantLittelfuse
0,113 €
Each (In a Pack of 50)
Aantal stuks
5 x 20mm PCB Mount Cartridge Phosphor Bronze 5.2mm 5.2mm 10mm - - - - -
RS-stocknr. 787-4249
Fabrikantnummer01020071Z
FabrikantLittelfuse
0,167 €
Each (In a Pack of 10)
Aantal stuks
6.3 x 32mm PCB Mount Cartridge Spring Brass 7.87mm 7.11mm 10.67mm - - - - -
RS-stocknr. 894-9571
Fabrikantnummer01000057Z
FabrikantLittelfuse
0,355 €
Each (In a Pack of 10)
Aantal stuks
- - Blade - - 6.9mm 7.1mm Tin 15A ATC Series, ATO 100_57 125V ac/dc
RS-stocknr. 894-9574
Fabrikantnummer01110506Z
FabrikantLittelfuse
1,048 €
Each (In a Pack of 10)
Aantal stuks
5 x 20mm - Cartridge Beryllium Copper 6.9mm 5.1mm 7.1mm Tin 10A 0.2 x 0.8 in Fuse 111 250V ac/dc
RS-stocknr. 894-9562
Fabrikantnummer01000056Z
FabrikantLittelfuse
0,244 €
Each (In a Pack of 10)
Aantal stuks
5 x 20mm PCB Mount Cartridge Spring Brass 5.94mm 4.5mm 10.6mm Tin 10A 5 x 20 mm Fuse 100 250V ac/dc
RS-stocknr. 876-8265
Fabrikantnummer01010002Z
FabrikantLittelfuse
154,41 €
1 Pack of 1000
Pack(s)
1/4in Eyelet Mount, Rivet Mount Cartridge Spring Brass 0.31in 0.3in 0.48in Nickel 15A 1/4 in Diameter Fuse 101 250V ac/dc
RS-stocknr. 787-4173
Fabrikantnummer52100001009
FabrikantLittelfuse
0,122 €
Each (In a Pack of 10)
Aantal stuks
5 x 20mm PCB Mount Cartridge Phosphor Bronze 5mm 4mm 9.5mm - - - - -